Overview of BSC600N25NS3GATMA1 by Infineon Technologies AG
The BSC600N25NS3GATMA1 is a Power Field-Effect Transistor (FET) designed for efficient switching applications, featuring a robust maximum drain-source voltage (Vds) of 250V and a continuous drain current (Id) rating of 25A. This N-channel MOSFET is built using a metal-oxide semiconductor technology, which allows for enhanced control and efficiency in various applications. The device has a maximum on-state resistance (Rds(on)) of 0.06 ohms, measured at a test voltage of 10V, which indicates its favorable performance characteristics in power management duties.
Manufactured by Infineon Technologies AG, a recognized leader in semiconductor solutions, the BSC600N25NS3GATMA1 is housed in a compact TDSON-8 package that is suitable for surface mount applications, adhering to ROHS compliance standards. With a maximum operating temperature of 150 °C and a minimum operating temperature of -55 °C, this part is designed for versatility across a wide range of environmental conditions. Additional specifications such as a power dissipation maximum of 125W and a pulsed drain current of 100A further illustrate the part’s capability to handle significant electrical loads.
It is important to note that the factory lead time for this part, as of the current writing, is approximately 18 weeks and 4 days.
Industry Applications for BSC600N25NS3GATMA1
The BSC600N25NS3GATMA1 might be suitable for a variety of industries and applications, depending on the specific requirements of each use case. Below are some potential applications where this Power Field-Effect Transistor could play a pivotal role:
- Industrial Automation: The BSC600N25NS3GATMA1 might be integrated into motor control circuits or DC-DC converters, where switching efficiency is critical. Its compact size, coupled with the ability to handle high power dissipation, could make it beneficial for applications in programmable logic controllers (PLCs) and robotic systems.
- Consumer Electronics: This MOSFET could potentially be found in power supply units for various consumer electronics, such as laptops and tablets. Its low on-resistance characteristics might help improve energy efficiency, reducing heat generation and extending device lifespan.
- Automotive: If automotive standards such as AEC-Q100 compliance are applicable, the BSC600N25NS3GATMA1 might be suited for applications like battery management systems or electric vehicle powertrains, where efficient power switching is essential for performance. Its high operating temperature tolerance could provide additional reliability in automotive environments.
- Telecommunications: In telecommunication devices, this part might support signal amplification and power regulation. Its high voltage rating allows for stable performance in demanding applications, such as base stations and communication repeaters.
- Robotics and Drones: The BSC600N25NS3GATMA1 might find utility in powering motors and other peripherals in robotic systems and unmanned aerial vehicles (UAVs). Its performance specifications, including current capacity and fast switching times, could enhance operational efficiency in these applications.
It is essential to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure adherence to relevant industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG specializes in providing semiconductor solutions, particularly in the realm of Power Field-Effect Transistors and other transistor types. The company has established itself as a key player in the semiconductor industry, focusing on innovation in areas like automotive, industrial, and consumer electronics. The BSC600N25NS3GATMA1 is just one of many products in their comprehensive portfolio of N-channel MOSFETs, which are designed to meet the demands of modern electronic applications.
Infineon is recognized for its commitment to high performance and efficiency, providing a wide range of solutions that include advanced packaging technologies and enhanced thermal management. In addition to the BSC600N25NS3GATMA1, Infineon manufactures several other transistors that could serve similar applications, offering flexibility and choice for design engineers and procurement professionals alike.
Where to Find BSC600N25NS3GATMA1 by Infineon Technologies AG
For those interested in purchasing the BSC600N25NS3GATMA1, the best approach would be to research availability through findchips.com. This site offers a detailed search capability for electronic components and can provide information on current stock levels and pricing.
Several distributors have historically stocked the BSC600N25NS3GATMA1, including:
- Win Source Electronics
- EBV Elektronik
- Chip1Stop
- Mouser Electronics
It is advisable to check findchips.com for the latest information regarding stock and potential pricing from these distributors, as availability may vary.