Overview of FN3270H-20-44 by Schaffner
The FN3270H-20-44 is a three-phase electromagnetic interference (EMI) filter designed to provide reliable filtering for electrical noise and interference, ensuring optimal performance of connected devices. This component is compliant with the Restrictions of Hazardous Substances (RoHS) directive and features a compact panel mounting design, making it suitable for various industrial applications. The device operates at a rated voltage of 520 VAC and a current of 20 A, supporting 60 Hz operation, which is typical for many industrial and commercial equipment.
With dimensions of 120 mm in length, 58 mm in width, and a height of 58 mm, the FN3270H-20-44 fits well in confined spaces while still providing robust performance. The high potential (high pot) rating of 2250 V ensures that this filter can withstand significant voltage transients, while the leakage current is capped at a maximum of 26.4 mA, indicating it is designed to minimize stray currents. It operates effectively across a temperature range of -25 °C to 100 °C, making it versatile for use in various environmental conditions.
This part falls under the subcategory of Mains Filters, which are essential for suppressing RF noise and ensuring the integrity of power supplies in industrial applications. The FN3270H-20-44 adheres to multiple approvals, including UL, CSA, and ENEC-14, which signify its compliance with relevant safety and performance standards.
Industry Applications for FN3270H-20-44
The FN3270H-20-44 might be applicable in several key industries that require reliable power filtering solutions. Below are a few potential use cases where this part could provide significant benefits:
- Industrial Automation: In environments such as manufacturing facilities, this three-phase EMI filter could potentially be used with drive motors, robotic systems, or control panels. Its ability to filter out electrical noise could enhance the performance of sensitive equipment and contribute to overall system reliability.
- Transportation and Logistics: In electric or hybrid vehicles, the FN3270H-20-44 might be employed to manage the power electronics used in propulsion systems. The filter’s high pot rating ensures that it can handle the electrical stress often encountered in such applications.
- Consumer Electronics: While typically geared towards heavier applications, this filter could also potentially find applications in high-power consumer products, such as large home appliances or professional audio equipment. The effective noise suppression could improve the performance and longevity of these devices.
- Telecommunications: Telecommunications equipment often generates and is susceptible to EMI. The FN3270H-20-44 might be utilized to filter RF noise from power lines feeding into base stations or other critical infrastructure, ensuring signal clarity and system reliability.
- Aerospace and Defense: If the requirements include compliance with specific military or aerospace standards, the FN3270H-20-44’s robust construction and performance characteristics could potentially meet those needs. However, thorough testing and validation would be necessary to ensure suitability for such applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Similar parts in the Mains Filters category may also provide alternative solutions to these applications.
About Schaffner
Schaffner Holding AG is a key player in the development and manufacturing of electromagnetic compatibility (EMC) solutions, specializing in filters and other components that ensure efficient and stable operation in electronic systems. The company’s focus on Mains Filters aligns with their expertise in providing high-quality, reliable components designed to meet stringent industry standards.
The FN3270H-20-44 is representative of Schaffner’s commitment to producing solutions that meet the demands of modern applications, particularly in industrial environments. Alongside this part, Schaffner also manufactures a variety of similar filters tailored for specific voltage and current ratings, ensuring that there are suitable options for a range of electrical systems.
Where to Find FN3270H-20-44 by Schaffner
For those interested in procuring the FN3270H-20-44, it’s advisable to research availability on findchips.com. This platform offers a comprehensive comparison of stock levels and pricing from various distributors. Some of the distributors where this part has been historically available include:
- Master Electronics
- Sager
- Mouser Electronics
- DigiKey
However, it’s important to check findchips.com for the most current stock information and pricing, as availability may vary among distributors.