CRCW060327R4FKEA by Vishay Intertechnologies

Overview of CRCW060327R4FKEA by Vishay Intertechnologies

The CRCW060327R4FKEA is a fixed resistor featuring a metal glaze/thick film construction, designed primarily for surface mount applications. With a resistance value of 27.4 ohms, this part supports a power rating of 0.1W and operates at a maximum voltage of 75V. It has a tolerance of ± 1%, which indicates that the actual resistance value may deviate from the nominal value within this percentage. Furthermore, it contains a temperature coefficient of 100 ppm/°C, which suggests that the resistance may change by 100 parts per million for every degree Celsius change in temperature.

Manufactured by Vishay Intertechnologies, the CRCW060327R4FKEA is designed to meet the specifications set out by industry standards, making it halogen-free and compliant with the Restriction of Hazardous Substances (RoHS) directive. This part is also consistent with the AEC-Q200 standard, indicating that it is suitable for automotive applications. The component is packaged in a compact 0603 (1608 Metric) chip format, enhancing its utility in miniaturized electronic designs. The part operates within a temperature range of -55°C to +155°C, providing a robust performance in various environmental conditions.

Industry Applications for CRCW060327R4FKEA

The CRCW060327R4FKEA could find applications across several industries due to its characteristics and design. Here are a few potential use cases:

  • Consumer Electronics: This resistor might be utilized in devices such as smartphones, tablets, and smart appliances where compact size and efficient power handling are crucial. The 0603 chip size may facilitate its integration into densely populated circuit boards where space is at a premium.
  • Telecommunications: Given its specifications, the CRCW060327R4FKEA could be used in networking equipment or communication devices that require stable resistance values under varying temperature conditions. The ± 1% tolerance and high reliability may contribute to maintaining signal integrity in data transmission.
  • Smart Cities: In smart city applications, this resistor might be deployed in sensors and monitoring systems that help optimize resource use. Its robust temperature range and compliance with environmental standards could make it suitable for outdoor installations.
  • Healthcare: While specific medical applications would require further qualification, the resistor could potentially be used in diagnostic equipment and wearable technology where accurate resistance values are essential for sensor functionality.
  • Transportation and Logistics: The CRCW060327R4FKEA might be integrated into systems for tracking and managing logistics, especially in vehicles where reliable performance is crucial. Compliance with AEC-Q200 could support its use in more rigorous automotive environments.

It is essential to note that these potential industry applications are conceptual and illustrative; rigorous analysis and verification by engineering and design teams are required to ensure adherence to specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-established manufacturer in the field of electronic components, particularly known for its production of various types of resistors, including metal glaze/thick film resistors. The company offers a wide range of products designed to meet the diverse needs of modern electronic designs. In the category of Metal Glaze/Thick Film Resistors, Vishay produces components like the CRCW060327R4FKEA that adhere to strict quality and performance standards.

Vishay’s portfolio includes various similar parts designed for different resistance values and applications, ensuring that designers can find suitable options based on specific project needs. The manufacturer’s focus on compliance with environmental regulations and industry standards makes its products reliable choices in electronic applications.

Where to Find CRCW060327R4FKEA by Vishay Intertechnologies

CRCW060327R4FKEA. You can begin your search on findchips.com, where you will also find the Metal Glaze/Thick Film Resistors category, which includes alternate parts that may be offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available from various distributors, such as Avnet Abacus, TTI, and Mouser Electronics; however, current stock levels and pricing should be checked directly on findchips.com to ensure availability.

Compare pricing for CRCW060327R4FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com