D38999/20FA35PN by Amphenol Corporation

Overview of D38999/20FA35PN by Amphenol Corporation

The D38999/20FA35PN is a MIL Series Connector characterized by a robust design suitable for demanding environments. This connector features six contacts and employs a male configuration. Its construction utilizes aluminum alloy for the shell, which provides a balance of weight and durability. The crimp terminal design allows for reliable and efficient electrical connections, enhancing the connector’s overall performance.

This receptacle connector adheres to the MIL-DTL-38999 standard, indicating it is designed for military and aerospace applications, where reliable performance is critical. It offers a one-port, wall mount configuration. The connector’s construction includes EMI shielded capabilities, enhancing its ability to operate in electronic environments where electromagnetic interference could be a concern.

In terms of operational capabilities, the D38999/20FA35PN demonstrates a wide temperature range, with operational temperatures spanning from -65 °C to 200 °C, making it suitable for extreme conditions. Additionally, it maintains environmental and moisture resistance, which is vital for outdoor applications or scenarios with exposure to harsh elements.

The connector utilizes a threaded coupling type, ensuring secure connections during operation. Moreover, it is compliant with RoHS standards, and while it does not carry a lead-free (Pbfree) designation, it does meet other regulatory compliance standards such as REACH.

As of the current writing, the D38999/20FA35PN is considered active in the market, ensuring ongoing availability for projects and applications relying on this specific connector type.

Industry Applications for D38999/20FA35PN

The versatile design of the D38999/20FA35PN positions it for usage in several critical industry applications. Here are a few potential use cases where this connector might be beneficial:

  • Aerospace and Defense: Given its adherence to military specifications, this connector could possibly be used in various aerospace and defense systems, such as avionics, weapon systems, or satellite communications. The environmental resistance and EMI shielding characteristics may support reliable operation in high-stress scenarios.
  • Industrial Automation: The D38999/20FA35PN might find its applications in industrial automation systems, where robust connections are essential for machinery control and data acquisition systems. Its crimp termination process can ensure strong mechanical and electrical connections in complex industrial settings.
  • Telecommunications: In telecommunications infrastructure, this connector could potentially support communication equipment that requires durable and moisture-resistant connections, particularly in outdoor setups or environments susceptible to extreme temperatures.
  • Robotics and Drones: The military specification design might lend itself well to robotics and drone applications, where lightweight yet sturdy connectors are essential for reliability in operation. The ability to withstand high temperatures and moisture could be an advantageous feature for such dynamic applications.
  • Medical Imaging: While not specifically mentioned in the product attributes for medical applications, the environmental resistance and EMI shielding features of the D38999/20FA35PN might make it a good candidate in medical imaging systems, where reliability and signal integrity are paramount.

These potential applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is one of the leading manufacturers in the connector industry, recognized for its wide array of products that include Military Circular Connectors. The company has a long-standing reputation for providing durable and reliable interconnect solutions. The D38999/20FA35PN exemplifies their commitment to quality within military specifications conducive to high-performance applications.

In addition to the D38999/20FA35PN, Amphenol manufactures a range of similar parts, contributing to various sectors such as aerospace, defense, industrial, and telecommunications. Their products are designed with careful consideration of the stringent requirements of these industries, ensuring ongoing reliability and compliance with military standards.

Where to Find D38999/20FA35PN by Amphenol Corporation

D38999/20FA35PN, a thorough search for reliable distributors is recommended. Historical availability has been noted at various distributors, including:

  • Avnet Abacus
  • Powell Electronics
  • PEI Genesis
  • TTI
  • Quest Components

It is essential to check current stock levels and pricing by visiting findchips.com. This site can also assist in finding alternative connectors that may be provided by Amphenol Corporation or other manufacturers.

Compare pricing for D38999/20FA35PN and other Military Circular Connectors at findchips.com