Overview of GRT188C81A106ME13D by Murata Manufacturing Co Ltd.
The GRT188C81A106ME13D is a ceramic capacitor specifically designed for surface mount applications. It has a capacitance value of 10 µF and operates at a rated direct current (DC) voltage of 10 V. This part is categorized as a multilayer ceramic capacitor (MLCC) and is compliant with both RoHS and AEC-Q200 standards, emphasizing its suitability for automotive applications and other environments that require adherence to significant environmental and safety regulations.
The dimensions of the GRT188C81A106ME13D are compact, featuring a size code of 0603, specifically measuring 1.6 mm in length, 0.8 mm in width, and a height of 0.8 mm. This small size enables its use in densely populated circuit boards. Additionally, it has a temperature coefficient of 22% ppm/°C, making it suitable for applications that experience temperature variations. The operational temperature range for this capacitor extends from -55 °C to 105 °C, defining its versatility in various environmental conditions.
As of the current writing, the factory lead time for the GRT188C81A106ME13D is approximately 14 weeks, a factor to consider when planning procurement and production timelines. This part possesses a negative tolerance of 20%, meaning that the actual capacitance could be below 10 µF but not exceed this limit. In addition, the package style is surface mount technology (SMT), indicating easier integration onto PCBs. Its terminal finish includes tin with a nickel barrier, enhancing its solderability and reliability in surface mounting applications.
Industry Applications for GRT188C81A106ME13D
The GRT188C81A106ME13D ceramic capacitor may find potential utility in several industries due to its robust specifications. Here are a few illustrative examples of industries where this part might be applicable, though engineering teams should conduct comprehensive analyses for specific applications:
- Consumer Electronics: This part could be utilized in smartphones, tablets, or wearable devices where compact size and energy efficiency are critical. Its capacity of 10 µF might help in power stabilization and filtering applications, enhancing overall device performance.
- Internet of Things (IoT): IoT devices often require reliable components that can handle various environmental conditions. The GRT188C81A106ME13D could potentially be used in smart home devices, sensors, or wireless communication modules that require stable performance across a wide temperature range.
- Aerospace and Defense: The adherence to AEC-Q200 standards may make this capacitor suitable for aerospace applications, such as in satellite communication systems or unmanned aerial vehicles (UAVs). The long operational temperature range and robust construction may provide the reliability necessary for such critical applications.
- Healthcare: In medical devices, particularly portable or homecare equipment, the GRT188C81A106ME13D might be used for its reliability and low leakage current characteristics. Medical imaging equipment could potentially benefit from the effective filtering and stabilization afforded by a capacitor of this nature.
These potential industry applications are only conceptual and illustrative, and require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized for its extensive range of passive electronic components, specifically focusing on capacitors. The company has a strong foothold in the ceramic capacitor market and provides various options to suit numerous applications, including GRT188C81A106ME13D. Alongside the GRT188C81A106ME13D, Murata offers several other multilayer ceramic capacitors, which vary in capacitance and voltage ratings, enabling designers to select the most appropriate component for their needs.
Murata’s expertise in ceramic technologies underpins their reliability and performance in demanding environments, making their capacitors a suitable choice across industries. They are dedicated to continuous innovation and quality assurance, contributing to the effectiveness of electronic devices globally.
Where to Find GRT188C81A106ME13D by Murata Manufacturing Co Ltd
Historically, the GRT188C81A106ME13D has been available through distributors, including:
- New Advantage Corporation
- Avnet Asia
- Mouser Electronics
- DigiKey
However, users are encouraged to visit findchips.com to obtain current stock levels and pricing for this component, ensuring they have access to the most pertinent information for their procurement needs.