BLM03HG102SN1D by Murata Manufacturing Co Ltd

Overview of BLM03HG102SN1D by Murata Manufacturing Co Ltd

The BLM03HG102SN1D is a ferrite chip designed for filtering high-frequency noise in electronic applications. It features a single function, supporting a rated current of 0.125A. The component is encapsulated in an EIA standard package size of 0201, which measures 0.6 mm in length and 0.3 mm in width, making it an ideal choice for space-constrained applications. The ferrite bead has a DC resistance of 2.6 Ohm, which is within the acceptable range for many scenarios involving signal integrity. Based on the available data, the operating temperature range of the part is from -55 °C to 125 °C, making it suitable for harsh environments.

This component is compliant with RoHS standards and is marked as lead-free, ensuring it meets modern environmental requirements. Additionally, it falls under the regulatory categories such as REACH compliance and is classified under ECCN EAR99 for export control. The Data Line Filters subcategory indicates its application in electronic signal processing, particularly where minimizing electromagnetic interference (EMI) is crucial. As of the current writing, the factory lead time is approximately 11 weeks, which is an important factor for inventory planning.

Industry Applications for BLM03HG102SN1D

The BLM03HG102SN1D could potentially find application in multiple industries, primarily due to its characteristics as a ferrite bead. Below are some possible use cases across different sectors:

  • Internet of Things (IoT): The component might be used in IoT devices, such as smart home appliances or wearables, where it can filter out noise from the power supply and enhance signal integrity. The compact size of the chip can help in maintaining the sleek designs typically sought in consumer electronics.
  • Telecommunications: This ferrite bead could serve in telecom equipment for data transmission, potentially reducing unwanted signals and enhancing the quality of communication. Such applications might include base stations and routers, where maintaining signal clarity is vital.
  • Environmental Monitoring: In applications designed for monitoring environmental conditions, this component might be useful for noise reduction in sensors and data loggers, ensuring that accurate readings are obtained without interference from extraneous signals.
  • Financial Technology (Fintech): The BLM03HG102SN1D could be integrated into fintech devices, including point-of-sale systems and mobile payment terminals, where it may help in filtering noise that could affect data integrity during transactions.

It is important to note that these potential industry applications are conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar ferrite beads might also be used in these applications, depending on their specific designs and attributes.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is recognized for its role in the development and manufacturing of innovative electronic components, particularly in the domain of filtering solutions. The company has a comprehensive product portfolio in the category of Filters, and the BLM03HG102SN1D is one of their key offerings in the Data Line Filters subcategory.

Murata has an array of similar parts, including different configurations and specifications that cater to the varied needs of industries seeking effective noise suppression solutions. They are known for their commitment to quality and reliability, further bolstered by adherence to international compliance standards.

Where to Find BLM03HG102SN1D by Murata Manufacturing Co Ltd

BLM03HG102SN1D, it is advisable to research current availability through our site, findchips.com. In addition to the specific part, the Data Line Filters category can be used to explore alternate parts that may be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available at distributors such as Win Source Electronics, DigiKey, Avnet, and Mouser Electronics. However, current stock levels and pricing should be confirmed directly through findchips.com to ensure an up-to-date understanding of availability.

Compare pricing for BLM03HG102SN1D and other Data Line Filters / Filters at findchips.com