Overview of CC0201KRX5R5BB105 by YAGEO Corporation
The CC0201KRX5R5BB105 is a multilayer ceramic capacitor (MLCC) designed for surface mounting in various electronic applications. This component has a capacitance of 1 microfarad (µF) and can handle a rated direct current voltage of 6.3 volts. It is classified under the X5R temperature coefficient, which implies it is suitable for applications that operate within a temperature range of -55ºC to +85ºC. The part has dimensions of 0201 (0603 mm), which translates to a length of 0.6 mm and a width of 0.3 mm. The height of the capacitor is 0.3 mm, making it a compact solution for space-constrained applications.
Compliant with RoHS regulations, the CC0201KRX5R5BB105 features a typical negative tolerance of ±10%, offering reliability in performance, while the overall design supports the requirements of modern electronic devices. The component adheres to the Pb-free code and is compliant with REACH standards, ensuring that it is suitable for use in various environmentally conscious applications. It is packaged in a 7-inch reel for ease of handling and integration into manufacturing processes.
Industry Applications for CC0201KRX5R5BB105
The CC0201KRX5R5BB105 could be applied across several industries due to its versatile characteristics. Below are some potential industry applications for this component:
- Energy and Power Systems: In renewable energy systems, such as solar inverters or wind turbines, this capacitor might be used to stabilize voltage levels and filter out noise, given its ability to operate at a wide temperature range. Its compact size could benefit space-constrained designs in power electronics.
- Transportation and Logistics: In the automotive sector, particularly in power management systems for electric vehicles, the capacitor could potentially be utilized for decoupling and smoothing out voltage supply. Its ability to maintain performance across varying temperatures could support diverse operating conditions encountered in transport applications.
- Renewable Energy: In applications for microcontrollers in smart grid technologies, the capacitor may contribute towards energy efficiency by improving the transient response of the circuits. The characteristics of the X5R dielectric could also help in reducing losses in high-frequency applications.
- Consumer Electronics: The CC0201KRX5R5BB105 might be found in mobile devices and portable electronics, where space is limited, and efficient power management is necessary. Its multilayer construction enables high capacitance in a small footprint, making it a favorable choice for battery management circuits.
These potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are crucial to ensure that particular standards and specific application requirements are met.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive components, including a wide range of capacitors, resistors, and inductors. The company focuses on providing innovative solutions in the field of electronic component manufacturing, particularly in ceramic capacitors like the CC0201KRX5R5BB105. Their broad portfolio includes other MLCCs and a variety of component types, ensuring that they can meet the demands of different applications across various industries. YAGEO’s commitment to quality and adherence to international standards is reflected in their compliance with RoHS, REACH, and other regulations, making them a reliable partner for engineers and procurement specialists.
Where to Find CC0201KRX5R5BB105 by YAGEO Corporation
- Ozdisan Elektronik
- Chip1Stop
- Avnet Abacus
- Mouser Electronics
- Arrow Electronics
It is recommended to check findchips.com for the most current stock levels and pricing as availability may fluctuate over time.