Overview of LTM4628EY#PBF by Analog Devices Inc.
The LTM4628EY#PBF is a dual 8A or single 16A DC/DC µModule regulator designed to provide efficient power conversion in compact spaces. Operating with a wide input voltage range from 4.5V to 26.5V, this power module is capable of delivering output voltage ranging from 0.6V to 5.5V, which makes it well-suited for various applications requiring stable and reliable power supplies. This regulator utilizes pulse width modulation for control, ensuring precise regulation and efficiency.
With a compact package size of 15 mm x 15 mm and a height of 4.92 mm, the LTM4628EY#PBF is designed for surface mount applications. Its BGA (ball grid array) configuration allows for effective thermal management and a robust electrical connection. The regulator is RoHS compliant and offers a moisture sensitivity level of 3, indicating it has moderate sensitivity to moisture during processing. Notably, it operates in adjustable mode, making it versatile for various power requirements.
As of the time of writing, the part is classified as active in the market. It offers current-mode control and supports a maximum switching frequency of 780 kHz, which is beneficial for maintaining efficiency in high-frequency applications. Additional features, such as a peak reflow temperature tolerance of 245°C, further enhance its suitability for modern manufacturing processes.
Industry Applications for LTM4628EY#PBF
The LTM4628EY#PBF could serve a variety of industries, primarily due to its flexible input/output specifications and compact design. Below are potential applications in several industries:
- Energy and Power Systems: This module might be used in various energy systems where efficient power conversion is required, such as solar inverters or battery management systems. Its ability to handle a broad input voltage range while maintaining low output voltages could support the needs of energy optimization in these systems.
- Transportation and Logistics: In logistics equipment and transportation management systems, the LTM4628EY#PBF may be utilized to power communication devices or control systems where space is a constraint. The module’s high current output could also potentially cater to the needs of electric vehicles and hybrid systems.
- Renewable Energy: This part might find applications in renewable energy systems, such as wind turbines and solar panels. The regulator’s efficient conversion from a higher voltage source to lower voltage requirements might enhance the overall energy efficiency of these systems.
- Automotive: In automotive applications, the LTM4628EY#PBF could potentially be employed in electronic control units (ECUs) or infotainment systems where reliable power regulation is critical. However, it’s essential to verify compliance with automotive standards for specific applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct detailed analysis and verification to ensure adherence to industry standards and specific requirements for each application.
About Analog Devices Inc.
Analog Devices Inc. is a well-established manufacturer in the field of electronic components, particularly known for its innovation in the area of Switching Regulator or Controllers. The company’s focus on high-performance analog, mixed-signal, and digital signal processing technology has positioned it as a leader in its sector. The LTM4628EY#PBF is one of many products designed to provide efficient power conversion solutions.
Analog Devices also manufactures a range of other similar parts, such as the LTM4600 and LTM4601 series, which offer different current ratings and features that might appeal to design engineers looking for robust power management solutions. Their continued commitment to advancing technology and providing reliable components makes them a trusted choice in the power circuit domain.
Where to Find LTM4628EY#PBF by Analog Devices Inc
This part has been previously available from several distributors, including Richardson RFPD, Quest Components, Mouser Electronics, DigiKey, and element14 Asia-Pacific. However, it is essential to check the current stock levels and pricing at these distributors through findchips for the most accurate and up-to-date information.