FSDM0465REWDTU by onsemi

Overview of FSDM0465REWDTU by onsemi

The FSDM0465REWDTU is a 650V integrated power switch designed specifically for 48-watt offline flyback converters. Adopting a TO-220-6 package, this device is part of the pulse width modulation (PWM) controller family in the PMIC (Power Management Integrated Circuit) category. With a maximum output current of 9.6A and an operating temperature range extending from -25°C to 85°C, the FSDM0465REWDTU is capable of functioning in various conditions, making it a versatile choice for engineers working on power management solutions.

This integrated power switch operates at a nominal input voltage of 14V and can accept a minimum input voltage of 9V. The switching frequency is rated up to 72 kHz, enabling efficient energy conversion, particularly in applications that require high efficiency in power delivery.

In terms of compliance, the part is classified as lead-free (Pb-free) and is not compliant with REACH regulations. Its lifecycle is marked as “End Of Life,” suggesting that while it may still be available, future procurement may become increasingly difficult. Notably, the FSDM0465REWDTU employs current-mode control to provide reliable performance in its designated applications.

Industry Applications for FSDM0465REWDTU

The potential applications for the FSDM0465REWDTU span a range of industries that require efficient power conversion and management solutions. Below are some potential use scenarios:

  • Consumer Electronics: The FSDM0465REWDTU might be utilized in AC/DC adapters and power supply units for various consumer electronics devices. Its ability to manage input voltages and deliver stable output currents could enhance the reliability of electronic devices such as laptops and gaming consoles.
  • Industrial Automation: In industrial settings, the FSDM0465REWDTU could potentially facilitate power management in automated equipment and machinery. The part’s output capabilities might support motors and sensors that require efficient energy conversion to operate optimally.
  • Telecommunications: In telecommunications equipment, particularly in base stations, the part might be used to manage the power supply of critical components. This application would benefit from the device’s high switching frequency and efficiencies at various load conditions.
  • Smart Cities: As cities adopt smart technologies, the FSDM0465REWDTU could play a crucial role in powering smart meters and other grid management systems. Its efficiency could support the sustainability goals of smart city initiatives.
  • Transportation and Logistics: The device might also find its place in power supply systems for various transportation applications, including electric vehicles and charging stations, where efficient power management is crucial.

These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Alternate parts in the Switching Regulator or Controllers category might also be suitable for these applications.

About onsemi

onsemi is recognized for its extensive portfolio in the semiconductor industry, particularly in the field of power management solutions. The company focuses on developing integrated circuits that enhance energy efficiency and reliability across various applications, including Switching Regulators or Controllers like the FSDM0465REWDTU. The firm emphasizes innovative designs that respond to the demands of modern electronics, enabling manufacturers to produce more energy-efficient products.

Alongside the FSDM0465REWDTU, onsemi offers a variety of similar components that serve similar applications. Their product line includes various integrated power devices and PMICs with a focus on efficiency, reliability, and performance in power conversion applications. This makes onsemi a valuable partner for engineers seeking robust solutions in the domain of power circuits.

Where to Find FSDM0465REWDTU by onsemi

FSDM0465REWDTU, it is recommended to research purchasing options on findchips.com, which provides a comprehensive overview of current stock levels and pricing. Additionally, the link to the Switching Regulator or Controllers subcategory can assist in finding alternate parts that may be available from onsemi or other manufacturers.

Historically, the part has been available through distributors such as TME, among others. However, as availability may vary over time, it is advisable to use findchips.com to confirm current stock and pricing information from various suppliers.

Compare pricing for FSDM0465REWDTU and other Switching Regulator or Controllers / Power Circuits at findchips.com