Overview of DS3231MZ+ by Analog Devices Inc.
±5ppm, I2C Real-Time Clock, the DS3231MZ+ is a highly integrated real-time clock (RTC) designed for low power and high precision applications. Manufactured by Analog Devices Inc., this component is packaged in an 8-pin SOIC-N configuration, which is compliant with RoHS standards. The part operates over an industrial temperature range of -40°C to 85°C, making it suitable for a variety of demanding environments.
With a clock frequency maximum of 0.032 MHz, this RTC offers a typical accuracy of ±5 parts per million (ppm), providing reliable timekeeping even in the most challenging applications. The DS3231MZ+ incorporates I2C serial communication capability, facilitating easy integration into microcontroller-based systems and enabling efficient data transfer.
Additional attributes of the DS3231MZ+ include a supply voltage range of 2.3 V to 5.5 V, with a nominal voltage of 3.3 V. The device features interrupt capability, making it versatile for different use cases. This part is characterized as CMOS technology that is volatile-free, ensuring that timekeeping is maintained even during power outages. The peak reflow temperature during manufacturing can reach up to 260°C, indicating robust thermal characteristics.
As of the current writing, the part is active and has been introduced since July 7, 2010. It maintains a moisture sensitivity level of 1, which suggests that it is reasonably resilient to environmental conditions. The construction materials include plastic and epoxy, providing durability suitable for various applications.
Industry Applications for DS3231MZ+
The DS3231MZ+ may find potential applications across multiple industries due to its high accuracy and low-power characteristics. Here are some examples:
- Internet of Things (IoT): Components such as smart sensors, smart wearables, and connected devices may utilize this RTC to maintain precise timekeeping for data logging and scheduling tasks. Its low power consumption could help extend battery life, which is crucial for IoT applications.
- Smart Cities: In applications such as smart traffic lights and environmental monitoring systems, the DS3231MZ+ might aid in synchronized operations by providing accurate timestamps for data collection and event logging. The industrial-grade temperature range ensures reliability in various urban environmental conditions.
- Industrial Automation: The RTC could potentially be integrated into factory automation systems for timing and scheduling operations. It might work in conjunction with PLCs (Programmable Logic Controllers) or HMIs (Human-Machine Interfaces) where precise timing is essential.
- Consumer Electronics: In devices like digital clocks, home automation systems, or compact computers, the DS3231MZ+ could serve as an embedded timer, ensuring that timekeeping is accurate and synchronized with other functions.
- Telecommunications: Applications in this sector, such as network devices, might benefit from the DS3231MZ+ to provide time-stamping for data packets, which is essential for synchronization in communication networks.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements. The versatility of the DS3231MZ+ is matched by similar RTCs that might be applied in these contexts.
About Analog Devices Inc.
Analog Devices Inc. is known for producing high-performance analog, mixed signal, and digital signal processing components. Within the realm of microcontrollers and processors, their expertise extends into Timers or RTCs, such as the DS3231MZ+. The company focuses on innovation in measurement and signal processing technology, which underpins the reliability of their RTC offerings.
In addition to the DS3231MZ+, Analog Devices Inc. manufactures a range of similar components designed for precise timekeeping and synchronization tasks. Their commitment to technological advancements and stringent quality standards ensures that their RTCs meet the rigorous demands of various industries. This focus also extends to ensuring that their components adhere to compliance regulations such as RoHS, making them suitable for modern applications that require environmental responsibility.
Where to Find DS3231MZ+ by Analog Devices Inc.
For those interested in purchasing the DS3231MZ+, it is advisable to research distributors for current stock levels and pricing through findchips.com. Some distributors that have historically carried this part include:
- Ameya Holding Limited
- Analog Devices Inc.
- Mouser Electronics
On findchips.com, the reader can explore options for the Timers or RTCs category to find alternate parts offered by Analog Devices Inc. or other manufacturers that may fit their specific application needs.