HMC902LP3ETR by Analog Devices Inc

Overview of HMC902LP3ETR by Analog Devices Inc.

The HMC902LP3ETR is an RF amplifier designed for a range of applications, operating within a temperature range of -40 to 85 degrees Celsius. This device features a leadless LFCSP-EP (Lead Frame Chip Scale Package – Enhanced Performance) layout, measuring 3 x 3 mm, making it suitable for space-constrained designs. With a characteristic impedance of 50 Ω, this amplifier operates effectively across a frequency band of 5 GHz to 10 GHz, providing a gain of 17 dB.

Manufactured by Analog Devices Inc., the HMC902LP3ETR is classified under the electronic parts subcategory of RF/Microwave Amplifiers. The device is compliant with RoHS standards, ensuring that it is free from hazardous substances. With a maximum supply current of 110 mA and a power supply requirement of 3.5 V, it is optimized for low power consumption while delivering reliable performance.

The HMC902LP3ETR is designed for surface mount technology (SMT), facilitating easy integration into various circuit designs. Its construction using GaAs (Gallium Arsenide) technology allows for high-frequency operation essential for modern RF applications. This part continues to be maintained as active in the part life cycle, pointing towards its ongoing relevance and support for engineers and designers.

Industry Applications for HMC902LP3ETR

The versatility of the HMC902LP3ETR makes it suitable for various industries. Here are some potential applications:

  • Aerospace and Defense: In aerospace systems, this amplifier might be used in satellite communications or radar equipment. Its wide operating frequency range and robust temperature tolerance could support critical applications where reliability is paramount.
  • Education and Research: Researchers in wireless communication studies may employ the HMC902LP3ETR for experimental setups requiring RF amplification. This part’s gain and low power requirements could facilitate efficient prototype development.
  • Robotics and Drones: In the realm of drones, which require reliable communication links, this amplifier could enhance the range and performance of RF communications. Its compact size may fit well within the small form factors often seen in drone technology.
  • Telecommunications: Telecommunication devices might utilize this part to improve signal quality in base stations or repeaters. Its operational characteristics could help ensure clear and reliable communications over extended distances.

It is essential to note that the applications listed above are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar components in the RF/Microwave amplifier category could also be considered, depending on the specific needs of the application.

About Analog Devices Inc.

Analog Devices Inc. is a well-established manufacturer in the field of RF and Microwave components, specializing in the design and production of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company offers a diverse range of products, including the HMC902LP3ETR and other similar RF amplifiers suited for various applications across telecommunications, automotive, industrial, and scientific domains. They emphasize reliability and quality, ensuring their products meet strict industry standards.

Analog Devices Inc. continues to develop innovative solutions in the RF and microwave space, providing engineers with the tools necessary to address modern challenges in signal processing and transmission. Their commitment to research and development allows them to maintain a competitive edge, producing components that cater to high-frequency and high-performance standards.

Where to Find HMC902LP3ETR by Analog Devices Inc.

HMC902LP3ETR, it is recommended to research options on findchips.com. This site can also assist in locating alternative RF/Microwave Amplifiers that may be offered by Analog Devices Inc. or other manufacturers.

This part has historically been available from several distributors, including:

  • Win Source Electronics
  • Richardson RFPD
  • Verical
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey
  • Farnell

However, it is crucial to check findchips.com for current stock levels, pricing, and availability from these distributors.

Compare pricing for HMC902LP3ETR and other RF/Microwave Amplifiers / RF and Microwave at findchips.com