EMI8142MUTAG by onsemi

Overview of EMI8142MUTAG by onsemi

The EMI8142MUTAG is a common mode filter specifically designed to manage electromagnetic interference (EMI) in high-speed data lines, particularly useful in HDMI applications. This part is part of the EMI814X series manufactured by onsemi and features two pairs of common mode filtering with electrostatic discharge (ESD) protection. The filter is packaged in an XDFN-10 configuration and offers a compact solution suitable for surface mount applications.

With a maximum operating temperature of 85 °C and a minimum of -40 °C, the EMI8142MUTAG is versatile enough to function in a wide range of environmental conditions. The filter supports four data lines with a nominal output impedance of 50 Ohm, making it ideal for HDMI signal integrity. Additionally, the part is compliant with ROHS standards and is Pb-free, catering to environmentally conscious designs.

The EMI8142MUTAG comes with a factory lead time of 2 days as of this writing, allowing for relatively quick integration into production schedules. The part’s attributes make it a reliable choice for applications that require effective noise suppression while maintaining signal fidelity.

Industry Applications for EMI8142MUTAG

The potential applications for the EMI8142MUTAG span several industry sectors. Here are a few examples:

  • Consumer Electronics: The EMI8142MUTAG might be utilized in high-definition televisions, gaming consoles, or streaming devices to ensure signal clarity and reduce EMI. The four data line configuration supports comprehensive signal paths often found in modern consumer devices.
  • Automotive: If automotive industry standards are met, the EMI8142MUTAG could find use in infotainment systems and dashboard display interfaces. Its capability of handling ESD protects sensitive data lines in these high-vibration environments.
  • Telecommunications: This part might be integrated into telecommunications devices where high-speed data transmission and reception are critical. The common mode filter functionality supports the integrity of data communications in networking hardware.
  • Medical Imaging: Should specific medical device standards be applicable, the EMI8142MUTAG might be utilized in imaging systems to mitigate EMI, thus supporting clearer and more accurate readings.
  • Smart Cities: The part could potentially support infrastructure communication systems, ensuring data lines remain free from interference in densely populated urban environments.

Although these potential applications are illustrative, they require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts may also be employed in these applications, depending on specific design needs.

About onsemi

Onsemi is a noted manufacturer in the semiconductor industry, specializing in a wide range of products including integrated circuits, discrete semiconductors, and data line filters. The company’s innovation in the field of electromagnetic interference filters, such as the EMI8142MUTAG, reflects its commitment to developing solutions that tackle challenges in high-speed data transfer while ensuring compliance with environmental standards.

In addition to the EMI8142MUTAG, onsemi manufactures various other EMF management products, catering to different applications across sectors such as automotive, consumer electronics, and telecommunications. Their data line filters are designed with reliability and efficiency in mind, making them suitable for modern device demands.

Where to Find EMI8142MUTAG by onsemi

EMI8142MUTAG, it is advisable to research various distributors through findchips.com. This platform can provide current stock levels and pricing for the part. Historical availability for the EMI8142MUTAG has included distributors such as:

  • Flip Electronics
  • EBV Elektronik
  • Avnet Silica
  • DigiKey

Additionally, on findchips.com, you can explore alternative components within the Data Line Filters category, which may offer similar functionality from onsemi or other manufacturers.

Compare pricing for EMI8142MUTAG and other Data Line Filters / Filters at findchips.com