TMS320F28377DPTPT by Texas Instruments

Overview of TMS320F28377DPTPT by Texas Instruments

The TMS320F28377DPTPT by Texas Instruments is a C2000™ 32-bit microcontroller unit (MCU) characterized by an impressive 800 MIPS processing capability, dual CPU, 2xCLA, a floating point unit (FPU), a trigonometric math unit (TMU), and 1 MB of flash memory. This device falls under the Microcontrollers subcategory and is housed in a 176-pin HLQFP (Heat Sink/Slug Low Profile Fine Pitch) package, designed for operation across a wide temperature range from -40 to 105°C. Among its notable features, it supports an array of peripherals including 16-bit analog-digital converters (ADCs), digital-analog converters (DACs), pulse width modulation (PWM) channels, and multiple Direct Memory Access (DMA) channels, making it a versatile option for complex control applications.

With regard to its technical specifications, the device operates at a maximum clock frequency of 200 MHz, includes comprehensive boundary scan features, supports industrial-grade supply voltage ranges, and is designed with CMOS technology for optimized power efficiency and speed. Its robustness is further highlighted by moisture sensitivity level 3 and adherence to RoHS and Pb-free standards, ensuring sustainable and reliable performance in various environmental conditions.

Industry Applications for TMS320F28377DPTPT

The diverse capabilities of the TMS320F28377DPTPT make it suitable for a wide range of applications across different sectors. Although the potential applications mentioned require thorough analysis and verification by engineering and design teams, the following industries might benefit from integrating this MCU into their systems:

  • Industrial Automation: This sector can leverage the TMS320F28377DPTPT for controlling machinery, process automation, and robotics, where precise control and real-time processing are critical. The MCU’s dual-core configuration and high-speed ADCs can efficiently handle multiple control loops simultaneously.
  • Energy and Power Systems: In applications such as smart grid technology and power supply management, this MCU could provide the computational power needed for real-time monitoring and control, optimizing energy distribution and consumption with its extensive PWM and timing capabilities.
  • Renewable Energy: For solar inverters, wind turbine controllers, and other renewable energy technologies, the high-speed processing and robust I/O capabilities can enable enhanced energy conversion efficiency and reliable operation in variable environmental conditions.
  • Motor Control Systems: With its dedicated TMU and FPU, the TMS320F28377DPTPT is well-suited for complex motor control applications, such as electric vehicles and industrial drives, offering precise control over motor speed, torque, and position.

Note that the above applications, while plausible, depend on specific system requirements and should be validated for suitability by relevant professionals.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company operating in over 35 countries, known for its innovative analog ICs and embedded processors. By employing the latest semiconductor technologies and putting a substantial emphasis on research and development, TI has cultivated an expansive portfolio of Microcontrollers and Processors, among other electronic components. The TMS320F28377DPTPT is part of TI’s renowned C2000™ family, which stands out for its specialized focus on real-time control applications. The company designs MCUs for a variety of applications, from automotive to industrial and high-performance computing, underlining its commitment to addressing complex engineering challenges and powering modern electronic systems.

Where to Find TMS320F28377DPTPT by Texas Instruments

To source the TMS320F28377DPTPT, findchips.com offers a reliable and up-to-date platform for comparing stock availability and pricing from multiple distributors. To explore availability or alternative Microcontrollers, users can utilize FindChips’ comprehensive search and comparison features. Historically, this part has been available from distributors including Win Source Electronics, Component Electronics, Inc., Ameya Holding Limited, Mouser Electronics, and DigiKey. However, for current stock levels, pricing, and potential alternatives offered by Texas Instruments or other manufacturers, checking directly on FindChips is recommended.

Compare pricing for TMS320F28377DPTPT and other Microcontrollers / Microcontrollers and Processors at findchips.com