HMC6832ALP5LETR by Analog Devices Inc

Overview of HMC6832ALP5LETR by Analog Devices Inc.

The HMC6832ALP5LETR is a low noise, 2:8 differential fanout buffer designed to provide high performance in applications requiring precise clock signal distribution. This integrated circuit operates at a maximum frequency of 3.5 GHz, enabling effective signal management in various electronic systems. Manufactured by Analog Devices Inc., this part is packaged in a 40 QFN form factor, which allows for efficient use of space and enhances thermal performance due to its design.

This component is classified within the electronic parts subcategory of Clock Drivers in the broader category of Logic components. The HMC6832ALP5LETR features a differential multiplexer for input conditioning, ensuring noise resilience and signal integrity through differential signaling techniques.

Key attributes of HMC6832ALP5LETR include:

  • Supply Voltage Nominal (Vsup): 2.5 V with a range from 2.375 V to 2.625 V
  • Number of Terminals: 28
  • Number of True Outputs: 16
  • Operating Temperature Range: -40 °C to 85 °C
  • Moisture Sensitivity Level: 3

As of the current writing, it is important to note that the part is classified as obsolete, which should be considered when contemplating its use in new designs. Although this part is no longer in production, it may still be suitable for existing applications where re-engineering is not viable.

Industry Applications for HMC6832ALP5LETR

The versatility of the HMC6832ALP5LETR allows it to potentially serve various industries and applications, particularly where reliable clock signal management is crucial. Below are some possible use cases:

  • Telecommunications: The part might be utilized in network equipment such as routers and switches, where precise clock synchronization is necessary to maintain data integrity. Its ability to operate at high frequencies could support the data throughput requirements in modern communication systems.
  • Consumer Electronics: This component could potentially find applications in devices that require clock distribution, such as digital TVs, set-top boxes, and gaming consoles. The low noise characteristics may enhance the performance of these consumer devices by ensuring signal fidelity.
  • Industrial Automation: In industrial control systems and robotics, the HMC6832ALP5LETR might be employed to distribute clock signals across various components, ensuring synchronized operation. Its robust temperature range makes it suitable for demanding industrial environments.
  • Aerospace and Defense: Although the part does not have specific military specifications, its reliability and performance may make it suitable for non-critical applications in aerospace systems, where precision in clock signals could be beneficial for data processing applications.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is also beneficial to consider similar parts in this category that may offer enhanced features or reliability for particular industries.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer known for its innovations in analog, mixed-signal, and digital signal processing technologies. The company focuses on delivering high-performance solutions across various electronic segments, with a specific emphasis on Clock Drivers in the logic category.

The HMC6832ALP5LETR, alongside other parts in its family, reflects Analog Devices’ commitment to performance and reliability in critical applications. Their range of clock drivers typically includes features such as low skew, low noise operation, and high-frequency support, making them suitable for complex signal distribution tasks.

Additionally, Analog Devices continuously updates its offerings to align with evolving industry requirements, ensuring engineers and designers have access to reliable components that meet stringent performance specifications.

Where to Find HMC6832ALP5LETR by Analog Devices Inc

HMC6832ALP5LETR, it is advisable to research purchasing options on findchips.com, which aggregates availability and pricing from various distributors. Historically, this part has been available at distributors such as:

  • Win Source Electronics
  • Mouser Electronics
  • Digi-Key Electronics
  • Newark

However, it is essential to check findchips.com for current stock levels and pricing as the availability of the HMC6832ALP5LETR may vary, especially given its obsolete status. In addition, exploring the Clock Drivers category could reveal alternate parts that might serve similar functions, potentially from Analog Devices Inc. or other manufacturers.

Compare pricing for HMC6832ALP5LETR and other Clock Drivers / Logic at findchips.com

Check out HMC6832ALP5LETR and explore other Clock Drivers for pricing and availability on findchips.com.