Overview of M2GL010-TQG144I by Microchip Technology Inc.
The M2GL010-TQG144I is a Field Programmable Gate Array (FPGA) from Microchip Technology Inc., specifically designed for low-density applications. This part features 12 kilolookup tables (KLEs) and operates within a package size of 20 mm x 20 mm, conforming to the TQFP-144 footprint. The component is RoHS compliant, ensuring that it meets environmental regulations regarding hazardous substances.
In terms of electrical specifications, the M2GL010-TQG144I supports a supply voltage range of 1.14 V to 1.26 V, with a nominal voltage of 1.2 V. It has 84 input/output (I/O) pins, allowing for flexible connectivity options. The operating temperature range for this part is between -40 °C and 100 °C, making it suitable for industrial applications. The part is classified under JESD codes, including S-PQFP-G144 for its packaging and e3 for its environmental compliance.
As for the physical attributes, it has a moisture sensitivity level of 3, indicating that it requires appropriate handling to prevent moisture-related damage. With a maximum peaking reflow temperature of 260 °C and a seating height of up to 1.6 mm, the M2GL010-TQG144I is designed for compact applications where space and thermal management are critical considerations. This part is actively produced, allowing for ongoing availability in the market, although potential factory lead time is approximately 8 weeks as of this writing.
Industry Applications for M2GL010-TQG144I
The M2GL010-TQG144I might find application across various industries due to its FPGA capabilities. Below are some industry examples where this component could potentially be implemented:
- IoT (Internet of Things): In IoT applications, the M2GL010-TQG144I could be used in edge devices, processing data from sensors before sending it to the cloud. Its low power consumption and ability to handle multiple concurrent tasks might make it suitable for smart sensors and wearables.
- Industrial Automation: This FPGA could potentially be used in control systems for machinery or automation equipment, enabling real-time processing and flexible control logic. The 84 I/O pins may support multiple inputs from sensors and outputs to actuators.
- Telecommunications: The M2GL010-TQG144I might be deployed in telecom infrastructure, such as for signal processing or routing applications. Its ability to be configured on-the-fly could be beneficial in adapting to changing communication protocols.
- Robotics and Drones: In robotic systems, this FPGA could be used for motor control or sensory data processing. The part’s low voltage requirements and durable operating range may support its deployment in battery-powered drones or other mobile robotics.
- Medical Imaging: Although specific medical standards are not mentioned, this FPGA could potentially find use in imaging systems where real-time data processing is critical. Its adaptability might be ideal for applications requiring custom logic.
These potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading manufacturer known for its contributions to the field of embedded control and programmable logic. The company specializes in designing a range of microcontrollers, memory devices, and, importantly, Field Programmable Gate Arrays (FPGAs). The M2GL010-TQG144I is part of their Igloo2 family of low-density FPGAs, a series recognized for its power efficiency and versatility.
In addition to the M2GL010-TQG144I, Microchip offers a variety of similar FPGA parts that cater to different application needs. Their components are designed with industrial reliability and adaptability in mind, allowing for quick reconfiguration in response to evolving circuit requirements or design changes. Microchip’s commitment to innovation fosters solutions for a wide range of sectors, bolstering the development of advanced electronic systems.
Where to Find M2GL010-TQG144I by Microchip Technology Inc.
This part has historically been available at several distributors, including:
- Master Electronics
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
- DigiKey
Keep in mind that stock availability may vary, and it is advisable to check the latest information on findchips.com, which can also guide you to alternative options in the Field Programmable Gate Arrays category from Microchip Technology Inc. or other manufacturers.
Compare pricing for M2GL010-TQG144I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com
For further exploration, you can assess pricing, stock availability, and other details relevant to the M2GL010-TQG144I alongside competing options within the Field Programmable Gate Arrays category at findchips.com.