NCV8450ASTT3G by onsemi

Overview of NCV8450ASTT3G by onsemi

The NCV8450ASTT3G by onsemi is a self-protected high side driver designed for automotive and industrial applications, providing a robust solution for controlling power loads. This component, encapsulated in a SOT-223 (TO-261) package with 4 leads, is tailored for operating on a 4000-reel, indicating its suitability for high-volume production requirements. This driver stands out with its advanced protection features against transient events, overcurrent, overvoltage, and thermal conditions, safeguarding connected electronic systems from potential damage.

With an input voltage range up to 45V and an 800mA current limit, the NCV8450ASTT3G offers a versatile solution for managing power. Its on-state resistance of 2.1Ohm ensures efficient operation with minimal power loss. Being automotive qualified, it meets the rigorous standards of reliability and performance essential for vehicular electronics. Additionally, the part’s compliance with RoHS standards underscores onsemi’s commitment to environmental sustainability.

The product is marked as active in its lifecycle and hosts a moisture sensitivity level of 1, reflecting its resilience in various operating conditions. Its package and interface are specifically designed for ease of integration into broader electronic systems, and with a supply voltage range from 4.5 V to 45 V, it accommodates a wide range of power requirements. A notable attribute of this part is the factory lead time of 68 weeks at the time of writing, which might be a critical consideration for project timelines.

Industry Applications for NCV8450ASTT3G

The versatility and protective features of the NCV8450ASTT3G make it suitable for a wide array of industry applications, especially where reliability and durability are paramount. Possible application areas include:

  • Automotive Systems: In the automotive sector, this part could potentially be used in body control modules, lighting systems, and power distribution units, where its thermal and current protection mechanisms might prevent damage under harsh operating conditions.
  • Industrial Automation: For industrial applications, the NCV8450ASTT3G might find use in automated equipment control circuits, safety shutdown systems, or as part of actuator drivers, benefiting from its robust protection features and high switching capabilities.
  • Power Management Solutions: In power regulation and distribution panels, this part could contribute to efficient power management, offering overcurrent and thermal protection in voltage regulation modules, power supply units, and renewable energy systems.
  • Consumer Electronics: Given its compact footprint and reliability, the NCV8450ASTT3G might be integrated into smart home devices, gaming consoles, or portable electronics for high side load control with self-protection against abnormal operational states.

These potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific use cases.

About onsemi

onsemi is a leading semiconductor company known for its comprehensive range of components, especially within the Peripheral Drivers subcategory of Drivers And Interfaces. The company specializes in creating innovative solutions that reduce global energy use and improve efficiency across a diverse range of industries. NCV8450ASTT3G is a testament to onsemi’s commitment to delivering high-quality, reliable components that meet stringent automotive and industrial standards. onsemi’s portfolio includes a variety of similar parts, emphasizing advanced protection mechanisms, precision, and durability to accommodate the evolving demands of modern electronics.

Where to Find NCV8450ASTT3G by onsemi

To purchase the NCV8450ASTT3G or explore alternate Peripheral Drivers options by onsemi or other manufacturers, visiting findchips.com is highly recommended. The site offers access to current stock levels, pricing, and detailed part attributes to facilitate informed decision-making. Historically, the part has been available at distributors such as Win Source Electronics, Flip Electronics, EBV Elektronik, Avnet Silica, and more recently, DigiKey, Mouser Electronics, and Newark, among others. However, for the most current availability and best pricing, consulting findchips.com ensures accurate and up-to-date information.

Compare pricing for NCV8450ASTT3G and other Peripheral Drivers / Drivers And Interfaces at findchips.com