Overview of CD50CNF10PO by Carlo Gavazzi Holding AG
The CD50CNF10PO is a capacitive sensor specifically designed for proximity detection in various applications. Measuring a minimum detection range of 0 mm and a maximum of 10 mm, this sensor operates in a rectangular, board mount configuration. It features a PNP normally open (NO) output, making it compatible with a variety of control systems and signaling frameworks. With a voltage supply range between 9 V and 33 V, the CD50CNF10PO is versatile and well-suited for applications requiring a reliable level sensor in a compact form factor.
Manufactured by Carlo Gavazzi Holding AG, this sensor is characterized by its robust construction and high performance. It has a maximum operating current of 50 mA and can withstand operating temperatures up to 60 °C. The housing is constructed from NORYL, which provides durability and resistance to environmental factors. Additionally, the sensor has an IP67 rating, indicating that it is dust-tight and can resist immersion in water, thus making it suitable for challenging environments.
This capacitive sensor is an active component in the market and is aimed at applications where precise proximity sensing is required. Its board mount design allows for easy integration into various electronic systems, enhancing flexibility for engineers and designers looking to optimize their designs.
Industry Applications for CD50CNF10PO
The CD50CNF10PO might find utility across several industries, given its attributes and specifications. Below are some possible use cases:
- Internet of Things (IoT): The CD50CNF10PO could be used in smart home devices for detecting the presence of objects or levels of materials, such as water or granules in containers. Its capacitive sensing technology and reliable output interface could facilitate data collection for analytics in smart systems.
- Education and Research: In laboratory settings, the sensor might assist in experiments that require precise measurement of materials or levels in experimental setups. Its compact design and resistance to environmental conditions could support various educational applications.
- Healthcare: Though specific healthcare certifications are not mentioned, the sensor might be integrated into monitoring devices that track fluid levels in medical equipment or even in automated systems for dispensing medications, due to its capacitive sensing capabilities.
- Telecommunications: In telecommunications, the CD50CNF10PO could potentially be used in network equipment to detect the status of materials, such as fluid levels in cooling systems that maintain operational efficiency in data centers.
- Computing and Data Storage: The sensor may also find application in the computer and data storage sector, especially in devices where material levels need monitoring, such as ink levels in printers or coolant levels in CPUs and GPUs. Its characteristics could enhance the reliability of these systems.
These potential industry applications are only conceptual and illustrative and would require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Carlo Gavazzi Holding AG
Carlo Gavazzi Holding AG specializes in the development and production of electronic components, particularly in the realm of sensors and transducers. Known for their high-quality Proximity Sensors, the company has a reputation for offering reliable and innovative solutions. The CD50CNF10PO is one of their products that exemplifies their dedication to quality, performance, and user-centric design.
In addition to the CD50CNF10PO, Carlo Gavazzi manufactures similar types of sensors that cater to various sensing needs across multiple industries. The company’s focus on capacitive sensing technology sets them apart from competitors in the market, and their range of proximity sensors is designed to meet a variety of application requirements, thereby supporting engineers and designers in their projects.
Where to Find CD50CNF10PO by Carlo Gavazzi Holding AG
The CD50CNF10PO has historically been available at a number of distributors, including:
- Master Electronics
- TME
- Verical
- Onlinecomponents.com
- RS
- Mouser Electronics
- DigiKey
- Farnell
It is important to note that stock levels and pricing may fluctuate, thus verifying availability through findchips.com will provide the most accurate information.