M83513/19-E01NW by Amphenol Corporation

Overview of M83513/19-E01NW by Amphenol Corporation

The M83513/19-E01NW is a D microminiature connector featuring 31 contacts with a female solder terminal. Designed as a receptacle, it serves as a compact and efficient option for various electronic applications. This connector supports a 1.27 mm solder panel mount or through-hole configuration, making it suitable for situations where space is limited, yet high performance is necessary.

Manufactured by Amphenol Corporation, the device adheres to the standard MIL-DTL-83513, which is a military specification for connectors. It is built with an insulator material composed of polyphenylene sulfide, providing excellent thermal and chemical resistance, which contributes to the durability of the connector. The body material is metal, and the shell has a nickel finish, contributing to both its aesthetic appeal and its resistance to wear over time. The connector type is categorized as a D microminiature connector, making it suitable for numerous industrial and commercial applications.

This part is currently active in its product life cycle, ensuring that it is readily available for both procurement and integration into new designs. The lead time for factory orders is approximately 12 weeks as of the current writing, which should be considered when planning your projects and inventory needs.

Industry Applications for M83513/19-E01NW

The M83513/19-E01NW, given its specifications and characteristics, might find applications across several industries. Below are some potential use cases:

  • Industrial Automation: In industrial automation systems, the connector could be utilized for interconnecting sensors and control devices. The compact form factor allows it to fit within small enclosures while maintaining robust connections that are essential for reliable data transmission.
  • Renewable Energy: The connector may also be applicable in renewable energy systems such as solar inverters or wind turbine controllers. Its MIL specification compliance suggests it could handle the environmental stresses typically associated with outdoor installations.
  • Robotics and Drones: The M83513/19-E01NW might be integrated into the electronic control systems of robotics or drones. Its lightweight design and solder terminal could facilitate reliable connections between various components like controllers and actuators.

While these applications represent potential use cases, it’s important to note that actual implementation may require thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Other similar parts in the D Type Connectors category might also serve comparable functions in these contexts.

About Amphenol Corporation

Amphenol Corporation stands as a significant player in the connectors domain, especially recognized for its contributions to the subcategory of D Type Connectors. With a wide range of products, Amphenol’s D microminiature connectors, including the M83513/19-E01NW, are engineered to meet various demands across numerous applications. The company has built a reputation for delivering high-quality, durable connectors that cater to military, aerospace, commercial, and industrial sectors.

In addition to this part, Amphenol manufactures various other similar connectors that comply with military specifications and industry standards. Their dedication to innovation and quality ensures that clients receive reliable, effective solutions for their connector needs.

Where to Find M83513/19-E01NW by Amphenol Corporation

M83513/19-E01NW should consider visiting findchips.com for comprehensive information on availability and pricing. This platform can help identify not only current stock levels but also alternate parts in the D Type Connectors category from various manufacturers.

The M83513/19-E01NW has historically been available through distributors such as Mouser Electronics and Avnet Americas. However, it’s advisable to check the current stock status through findchips.com as this information may fluctuate.

Compare pricing for M83513/19-E01NW and other D Type Connectors / Connectors at findchips.com