CR2032 by Murata Manufacturing Co Ltd

Overview of CR2032 by Murata Manufacturing Co Ltd.

The CR2032 is a primary battery featuring lithium manganese dioxide chemistry, designed in the ubiquitous coin cell format. With a designation of 2032, this battery offers a voltage of 3V and a capacity of 0.22Ah. Its dimensions, specifically a diameter of 20mm and a height of 3.2mm, make it a compact and versatile energy solution. Weighing just 3.1g, the CR2032 is non-rechargeable and specifically engineered for single-use applications. Key attributes include its operation across a broad temperature range, from -30°C to 70°C, and its design which incorporates a button negative terminal and a flat positive terminal, making it suitable for a wide array of electronic devices. The battery is recognized under various compliance codes, including RoHS, and has received UL approval, ensuring its reliability and safety for consumer use.

Industry Applications for CR2032

The wide operating temperature range and compact size of the CR2032 coin cell battery make it an ideal power source for numerous applications across various industries. While the potential uses are vast, it’s imperative to note that these applications should undergo thorough analysis and verification by engineering and design teams. Here are some industry applications where the CR2032 might find use:

  • Consumer Electronics: As the most straightforward and apparent application, the CR2032 battery can power a wide array of consumer electronic devices such as calculators, wristwatches, digital thermometers, and remote controls. Its compact size and high energy density make it a preferred choice among manufacturers and designers alike.
  • Medical Devices: Implanted or external medical devices, including glucose monitors and digital thermometers, might also leverage the CR2032 battery. Its reliability at various temperatures and UL approval mark its significance in ensuring the safety and effectiveness of medical equipment.
  • Automotive: In the automotive sector, the CR2032 could find applications in key fobs, tire pressure monitoring systems, and memory backup for in-car electronic systems. The battery’s durability and longevity support the demanding environment of automotive applications.
  • Wearable Technology: The advent of wearable technology has created a niche but growing market for compact, reliable power sources. Fitness trackers, smartwatches, and other wearable gadgets often utilize the CR2032 battery for its slim profile and capability to operate over a wide range of temperatures, making it indispensable in this rapidly evolving sector.

These potential applications underscore the versatility of the CR2032 but require careful consideration by engineering teams to ensure compatibility and optimal performance.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range is diverse, encompassing batteries, capacitors, wireless communication modules, and power supply modules, to name a few. When it comes to batteries, Murata stands out for its innovation in lithium battery technology, with the CR2032 being one of the hallmark products in their line-up. Known for high reliability, safety, and performance, Murata’s batteries find application in a host of consumer, industrial, and automotive devices, highlighting the company’s commitment to powering the world’s most cutting-edge technologies.

Where to Find CR2032 by Murata Manufacturing Co Ltd

To source the CR2032 battery or to explore other battery options, visiting findchips.com is recommended. On Findchips, you can find current stock levels, pricing, and distributors for not only the CR2032 but also for a wide range of other battery technologies and manufacturer options. While the CR2032 has been available through distributors such as Perfect Parts Corporation, Avnet Asia, Avnet Abacus, Ameya Holding Limited, and Mouser Electronics, inventory levels and availability are subject to change. Therefore, it’s critical to check current listings on findchips.com to get the most up-to-date information and to make an informed purchasing decision. By using Findchips, you can compare pricing and availability from various distributors, ensuring you find the best option for your application needs.

Compare pricing for CR2032 and other Batteries / Batteries at findchips.com