MS27497T8B35SA by Amphenol Corporation

Overview of MS27497T8B35SA by Amphenol Corporation

The MS27497T8B35SA is a member of the MIL Series Connector family, specifically designed as a circular connector with six contacts. Constructed from aluminum alloy, this particular connector is tailored for female applications and utilizes crimp terminal terminations. The receptacle design is classified under the Circular MIL Spec Connector, denoting compliance with military specifications, making it suitable for demanding applications where reliability and durability are critical.

This connector features a size 8 socket wall mount receptacle configuration that is engineered to accommodate various wiring setups. Notably, the connector adheres to the military standard, MIL-DTL-38999, ensuring its performance in military and aerospace environments. The coupling type is a bayonet, which contributes to a secure and reliable connection, especially in environments subject to vibration or movement. The shell material is an aluminum alloy finished with cadmium, ensuring resistance to corrosion and environmental stressors.

As of the current writing, the factory lead time for the MS27497T8B35SA is approximately 12 weeks, indicating that procurement teams should plan accordingly if they are considering this part for their applications.

Industry Applications for MS27497T8B35SA

The MS27497T8B35SA connector may find its utility across several industries that require robust and reliable electrical connections. Below are some potential applications, complete with examples of related components or end products that might utilize this connector:

  • Aerospace and Defense: This connector could be used in avionics systems or military communication devices, where secure connectivity is crucial. Its compliance with military standards makes it a suitable choice for systems requiring high reliability in hostile environments.
  • Transportation and Logistics: Potential applications include onboard systems in military vehicles or cargo transport aircraft. The robust construction could support various control and communication systems that require durability during transit.
  • Telecommunications: The MS27497T8B35SA might find use in communication satellites or ground-based communication stations, where environment-resilient connectors are essential for uninterrupted signal transmission.
  • Automotive (if compliant with applicable standards): If automotive standards like AEC-Q100 or similar compliance are relevant, this connector could potentially be utilized in military-grade vehicles, where reliable electrical connections are necessary for navigation and operational systems.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Amphenol Corporation

Amphenol Corporation is recognized as a global leader in the design and manufacture of connectors, including a wide range of Military Circular Connectors. The company specializes in delivering reliable connectivity solutions across various industries. The MS27497T8B35SA is an example of their commitment to quality and standards compliance in the military sector.

Amphenol’s product line includes various similar parts that comply with military specifications, ensuring compatibility and performance in rigorous applications. Their extensive inventory of Military Circular Connectors contributes to their reputation for meeting the unique needs of defense and aerospace customers worldwide.

Where to Find MS27497T8B35SA by Amphenol Corporation

MS27497T8B35SA, it is advisable to research its availability on findchips.com. This platform can provide up-to-date information on current stock levels and pricing for the component. Additionally, the Military Circular Connectors page can be a valuable resource for exploring alternative options offered by Amphenol Corporation or other manufacturers.

Historically, the MS27497T8B35SA has been available through distributors such as TTI, Avnet Americas, TTI Europe, and Mouser Electronics. However, it is crucial to verify availability and stock status through the findchips platform, as inventory levels can fluctuate.

Compare pricing for MS27497T8B35SA and other Military Circular Connectors / Connectors at findchips.com