S1MB-13-F by Diodes Incorporated

Overview of S1MB-13-F by Diodes Incorporated

The S1MB-13-F is a silicon-based rectifier diode featuring a single diode element and designed for general-purpose applications. This diode is packaged in a SMB (DO-214AA) format, which provides enhanced reliability and performance characteristics. It has a maximum repetitive reverse voltage (VRRM) of 1000V and can handle a forward current (IF(Av)) of up to 1A. The forward voltage (VF) is limited to a maximum of 1.1V, which suggests efficient operation in many applications.

This diode exhibits a reverse recovery time (TRR) of 3µs and a maximum forward surge current (IFSM) of 30A, making it suitable for various electronic circuits that require quick switching capabilities and high reliability. The S1MB-13-F is RoHS compliant, indicating that it meets stringent environmental standards regarding hazardous materials. As of the current writing, the part is in active life cycle status, ensuring that it is a viable option for long-term design considerations.

Industry Applications for S1MB-13-F

The properties of the S1MB-13-F make it suitable for various industries. Here are some potential applications where this rectifier diode might be utilized:

  • Consumer Electronics: This diode might be found in power supply units, charging circuits, or voltage regulation systems within consumer devices such as smartphones, laptops, and tablets. The low forward voltage drop and fast switching characteristics could enhance energy efficiency in these applications.
  • Industrial Automation: Given its specifications, the S1MB-13-F could potentially be used in control systems, sensors, and motor drivers. Its ability to handle peak currents may benefit systems requiring reliable control under varying load conditions.
  • Renewable Energy: The diode may be suitable for use in solar inverters and other renewable energy systems. Its capability to manage high voltages and currents makes it plausible for integration into energy conversion circuits.
  • Telecommunications: This component might also have applications in power supply circuits for communication devices, where reliability and efficiency are crucial for maintaining a consistent signal.
  • Robotics and Drones: The S1MB-13-F could potentially play a role in power distribution circuits within robotic systems or drones, especially those requiring robust rectification for motor or sensor operations.

It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a global manufacturer known for producing a wide range of semiconductor devices, including rectifier diodes. The company focuses on high-quality, cost-effective products that meet the rigorous demands of various industries. When it comes to rectifier diodes, Diodes Incorporated has a comprehensive portfolio that offers solutions for both general-purpose and specialized applications.

The S1MB-13-F represents one of the many offerings from Diodes in the rectifier diode category. Alongside other components, they provide versatile solutions that cater to the needs of modern electronic designs. The company’s commitment to performance and reliability makes its products a viable choice for engineers and procurement professionals looking for dependable components.

Where to Find S1MB-13-F by Diodes Incorporated

S1MB-13-F, it is advisable to research availability on findchips.com. This resource provides a comprehensive overview of pricing and stock levels from various distributors. Some distributors that have historically offered the S1MB-13-F include:

  • Win Source Electronics
  • Avnet Silica
  • Mouser Electronics
  • DigiKey

While these distributors may have carried the part in the past, it is essential to validate current stock availability and pricing through findchips. Additionally, findchips can be used to search for alternate Rectifier Diodes that Diodes Incorporated or other manufacturers may offer.

Compare pricing for S1MB-13-F and other Rectifier Diodes at findchips.com