Overview of RC0402FR-07475RL by YAGEO Corporation
The RC0402FR-07475RL is a fixed resistor designed specifically for surface mounting applications. Manufactured by YAGEO Corporation, this metal glaze/thick film resistor has a power rating of 0.0625 watts and a resistance value of 475 ohms. It operates under a maximum voltage of 50 volts and features a tolerance of ±1%, ensuring reliable performance in various electronic circuits. The component exhibits a temperature coefficient of 100 ppm/°C, which indicates its stability across temperature variations.
This particular part is encapsulated in a compact 0402 chip package dimensioned at 1 mm in length, 0.5 mm in width, and 0.35 mm in height, making it suitable for applications where space is constrained. It is characterized by its rectangular construction and is compliant with environmental regulations such as RoHS and REACH. The metal glaze/thick film technology employed in its manufacture contributes to its excellent thermal and electrical stability.
The part’s lead-free and RoHS-compliant nature means it adheres to modern environmental standards, making it an optimal choice for electronic components across various industries. Additionally, it possesses a laser-trimmable feature, aiding in applications where fine tuning of resistance values might be necessary. The part is active in the market, with a factory lead time of approximately 18 weeks and 4 days as of the current writing.
Industry Applications for RC0402FR-07475RL
The RC0402FR-07475RL could potentially find applications across various industries due to its specifications and reliability. Some possible use cases include:
- Consumer Electronics: This resistor might be utilized in devices such as smartphones, tablets, and wearables where compact size and stable performance are crucial. The 1% tolerance and low power rating align with the needs of many consumer-grade circuits.
- Automotive Electronics: If the part meets automotive standards such as AEC-Q100 or AEC-Q101, it may be utilized in electronic control units (ECUs) or safety systems, where precision and reliability in variable temperature environments are necessary. It is essential to verify compliance with automotive standards before application.
- Internet of Things (IoT): Devices in the IoT ecosystem might integrate this resistor in smart sensors or actuators due to its small footprint and efficiency. The 475 ohm resistance value could potentially support various analog signal processing tasks.
- Medical Imaging: Should relevant standards be met, the RC0402FR-07475RL might be used in imaging devices, where accuracy in resistance is critical. Its thermal stability and low power rating could be beneficial in maintaining the integrity of sensitive medical electronics.
- Telecommunications: In communication devices, this part could be used for impedance matching in signal processing circuits. The precision tolerance and small size are conducive to the dense miniaturization trends in telecommunications equipment.
These potential industry applications are only conceptual and illustrative. An analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Resistors with similar specifications may also be used in these applications, providing additional options for designers.
About YAGEO Corporation
YAGEO Corporation, an established manufacturer in the electronics industry, specializes in passive components, including resistors, capacitors, and inductors. The company has a strong focus on providing reliable and innovative solutions across various applications. The RC0402FR-07475RL exemplifies YAGEO’s commitment to quality within the metal glaze/thick film resistor category.
Besides the RC0402FR-07475RL, YAGEO offers an extensive range of resistors that cater to different ratings, tolerances, and sizes. Their products are designed to meet stringent performance and reliability standards, making YAGEO a reputable source for engineers seeking passive components for diverse electronic applications.
Where to Find RC0402FR-07475RL by YAGEO Corporation
Historically, the part has been available through various distributors, including:
- Ozdisan Elektronik
- Chip1Stop
- DigiKey
- Mouser Electronics
However, checking findchips will ensure that you receive the most up-to-date information regarding availability and pricing.