PCA9555BS,118 by NXP Semiconductors

Overview of PCA9555BS,118 by NXP Semiconductors

The PCA9555 – 16-bit I2C-bus and SMBus I/O port with interrupt is a versatile I/O expander designed by NXP Semiconductors. It features 16 input/output (I/O) lines, making it suitable for applications that require additional I/O capabilities. This device operates at a supply voltage range of 2.3V to 5.5V, which allows for flexibility in various power supply configurations. Notably, the PCA9555BS,118 is housed in a compact HVQFN-24 package, which facilitates surface mounting on printed circuit boards (PCBs).

This part operates at a maximum clock frequency of 400 kHz, allowing for efficient communication with external components over the I2C and SMBus interfaces. Its operating temperature range spans from -40°C to 85°C, indicating suitability for industrial-grade applications. The PCA9555BS,118 is compliant with RoHS regulations, ensuring that it meets environmental standards for hazardous substances. Moreover, its active life cycle code indicates that the part is currently available for procurement.

Industry Applications for PCA9555BS,118

Given its specifications, the PCA9555BS,118 might find potential applications across several industries. Below are a few examples:

  • Internet of Things (IoT): In IoT devices, the PCA9555BS,118 could serve as an I/O expander to manage various sensors and actuators. It might support multiple peripherals, such as temperature sensors or switches, enhancing communication flexibility within a connected network.
  • Industrial Automation: This part may be used in control systems to expand the number of I/O points available for managing machinery. An application could include monitoring and controlling automated equipment, where the additional I/O lines provide greater control over inputs and outputs, such as relays and feedback sensors.
  • Consumer Electronics: In consumer devices, the PCA9555BS,118 could potentially be utilized for user interface controls, such as buttons and LED indicators. Its ability to interface with various components via I2C may simplify design while accommodating multiple I/O requirements.
  • Smart Cities: The part could be employed in smart lighting systems to manage multiple light fixtures or sensors using a single interface, potentially improving energy efficiency and operational coordination.
  • Transportation and Logistics: Within transportation systems, the PCA9555BS,118 might be utilized for monitoring and controlling vehicle systems. For example, it could help manage sensor arrays for diagnostics, thereby enhancing operational safety and efficiency.

These potential industry applications are only conceptual and would require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Furthermore, similar parallel I/O port devices might also be considered for these uses depending on the specifics of the application, including voltage requirements and environmental conditions.

About NXP Semiconductors

NXP Semiconductors is a prominent manufacturer in the field of microcontrollers and processors, particularly known for its diverse range of products, including those related to Parallel IO Ports. The PCA9555BS,118 is part of their commitment to providing solutions that facilitate various industrial and consumer applications. NXP’s portfolio also includes other related products, which could offer similar functionalities to that of the PCA9555BS,118.

The company emphasizes innovation in various markets, including automotive, industrial, and security sectors. With its extensive knowledge in I/O expander technology and support for various interfaces like I2C and SMBus, NXP continues to develop components that align with the evolving needs of technology-driven applications.

Where to Find PCA9555BS,118 by NXP Semiconductors

For those interested in acquiring the PCA9555BS,118, it is recommended to conduct research on Parallel IO Ports to explore various purchasing options. The part has historically been available through several distributors, including Chip1Stop, Quest Components, Future Electronics, and Mouser Electronics. However, it is crucial to check with these distributors for current stock levels and pricing details, which may fluctuate based on demand and supply conditions.

Compare pricing for PCA9555BS,118 and other Parallel IO Ports / Microcontrollers and Processors at findchips.com