Overview of RC1206FR-0720KL by YAGEO Corporation
The RC1206FR-0720KL is a fixed resistor characterized by its metal glaze/thick film technology. This part is designed with a resistance value of 20,000 ohms (20K), making it suitable for various applications within electronic circuits. With a power rating of 0.25 watts (250 mW) and an operating voltage of 200 volts, this surface mount resistor is housed in a compact 1206 package, measuring 3.1 mm in length, 1.6 mm in width, and 0.55 mm in height.
Further notable specifications include a tolerance of ±1%, providing reliability in performance. This component features a temperature coefficient of 100 ppm/°C, indicating that its resistance value changes minimally in response to temperature variations. It is also compliant with the RoHS directive, which mandates the reduction of hazardous substances in electronic equipment. The Metal Glaze/Thick Film Resistor technology provides durability and stability under a variety of environmental conditions, with an operating temperature range from -55 °C to 155 °C.
Additionally, the device is laser trimmable, allowing for precise adjustments to resistance values, which can be particularly advantageous for custom applications. This part is active in the market, reinforcing its availability and continuous production by YAGEO Corporation. As of the current writing, there is a factory lead time of approximately 20 weeks and 5 days, highlighting the need for forward planning in any projects utilizing this component.
Industry Applications for RC1206FR-0720KL
The RC1206FR-0720KL may potentially serve in a variety of industry applications, given its technical specifications. Below are some example sectors where this part might be applicable:
- Industrial Automation: The robust features of this resistor could be utilized in control systems, sensors, and actuators, facilitating precise operational functions that require stable resistance performance.
- Consumer Electronics: Given its compact size and reliable performance, the RC1206FR-0720KL might be integrated into devices such as smartphones and tablets, providing essential resistance in circuits that demand efficiency and precision.
- Telecommunications: This component could be employed in communication devices, amplifiers, and signal processing equipment, where reliability under varying temperatures is crucial for consistent performance.
- Smart Cities: The resistor’s characteristics might support smart technology applications such as sensors and monitoring devices that are integral to urban infrastructure, allowing for real-time data collection and analysis.
- Healthcare: If appropriate certification or standards are met, this resistor could possibly find applications in diagnostic equipment or monitoring devices, where precision and reliability are vital.
These potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams would be necessary to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a significant player in the electronic components market, specializing in a broad range of resistors, capacitors, and inductors. Their focus on Metal Glaze/Thick Film Resistors includes various series of fixed resistors, with the RC1206FR-0720KL being one such example.
YAGEO places a strong emphasis on quality and adherence to global standards, evident in their compliance with RoHS directives and commitment to producing Pb-free products. Their resistors are engineered for mass production while maintaining high reliability and performance. YAGEO’s extensive portfolio also includes several similar parts, which may be suitable alternatives depending on specific application requirements.
Where to Find RC1206FR-0720KL by YAGEO Corporation
This particular resistor has historical availability through various distributors, including:
- Ozdisan Elektronik
- New Advantage Corporation
- DigiKey
- Mouser Electronics
It is important to check with these distributors for current stock levels and pricing, as availability may vary.