V625LA80CP by Littelfuse Inc

Overview of V625LA80CP by Littelfuse Inc.

The V625LA80CP is a varistor that features a maximum circuit RMS voltage of 625 V and an exceptional energy absorption capacity of 490 J. Designed with a through-hole mount, this component comes in a radial leaded package that measures 28 mm in height, 23 mm in length, and 11 mm in width. It is notable for being halogen-free and RoHS compliant, making it suitable for environmentally sensitive applications. The device operates efficiently in environments with temperatures ranging from -55 °C to +125 °C, providing a robust solution for various electronic applications. The V625LA80CP is an active component, meaning it is still in production and widely available for integration into new designs or repairs.

Industry Applications for V625LA80CP

The V625LA80CP could potentially find its applications across a variety of industries, thanks to its electrical characteristics and robust design. Below are several industry examples where this varistor might be integrated:

  • Consumer Electronics: In consumer electronics, the varistor could be used in surge protection applications to safeguard devices from voltage spikes. Devices such as televisions, gaming consoles, and computers might benefit from the energy absorbing capacity of the V625LA80CP, providing a layer of protection against transient voltage surges.
  • Audio and Video Systems: Audio and video equipment may utilize the V625LA80CP for protecting sensitive circuitry from overvoltage conditions. For instance, amplifiers and signal processors could potentially use this varistor to ensure reliable operation by mitigating voltage fluctuations that could cause damage to critical components.
  • Automotive: In the automotive sector, if the part meets industry standards such as AEC-Q100 or AEC-Q101 for reliability, it might be integrated into electronic control units (ECUs) or sensors to protect against transient voltages that are common in automotive environments. Careful assessment of compliance with applicable standards is crucial for automotive applications.
  • Entertainment and Gaming: Video game consoles or home theater systems could also incorporate the V625LA80CP for voltage protection, allowing for uninterrupted operation during power surges or other electrical anomalies that could affect performance.

It is important to note that these potential applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a manufacturer known for its commitment to providing high-quality electronic components, particularly in the domain of resistors, including non-linear resistors. The company produces various types of varistors, such as the V625LA80CP, which are integral in protecting circuits from voltage surges. Littelfuse’s focus on compliance with industry standards and environmental regulations, including RoHS and halogen-free certifications, reflects the company’s commitment to product safety and sustainability. The manufacturer offers a range of similar products that cater to different voltage and energy absorption requirements, providing design engineers with options tailored to their specific needs.

Where to Find V625LA80CP by Littelfuse Inc.

V625LA80CP, researching availability and pricing on findchips.com is recommended. This resource can also assist in identifying alternate options within the non-linear resistors category that might be offered by Littelfuse Inc. or other manufacturers. Historically, the V625LA80CP has been available through various distributors, including:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • TME
  • TTI
  • Future Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

However, it is important to check findchips.com for the most current stock levels and pricing, as availability can fluctuate based on demand and distributor supply.

Compare pricing for V625LA80CP and other Non-linear Resistors / Resistors at findchips.com