SS36-E3/57T by Vishay Intertechnologies

Overview of SS36-E3/57T by Vishay Intertechnologies

The SS36-E3/57T is a Schottky rectifier diode that features a one-phase, single-element configuration. This component is designed to operate at a maximum repetitive peak reverse voltage of 60 volts and can handle an average forward current of up to 3 amperes. Specifically packaged in the DO-214AB (SMC) format, the diode comes with two pins for connection. With a forward voltage drop of approximately 0.75 volts, this device aims to reduce power losses, making it suitable for various applications requiring efficiency. As of this writing, the part is categorized under Rectifier Diodes and is compliant with RoHS standards, indicating its suitability for environmentally friendly applications.

The diode’s silicon material composition provides a reliable solution for various electronic needs. Its maximum operating temperature spans from -55 °C to 150 °C, making it adaptable for different environments. Also noteworthy is its free-wheeling capability, which supports efficient power management in circuits. The SS36-E3/57T is classified as an active part in its life cycle, affirming its ongoing viability for engineering applications.

Industry Applications for SS36-E3/57T

The SS36-E3/57T could find applications across various industries. Below are several potential use cases that are pertinent to this component:

  • Consumer Electronics: The efficiency of the SS36-E3/57T could potentially enhance the performance of devices like smartphones and tablets. Its low forward voltage drop might be beneficial in minimizing heat generation, thus supporting the device’s overall battery efficiency. Related components such as capacitors and inductors might also be utilized in conjunction for power supply applications.
  • Energy and Power Systems: The characteristics of the SS36-E3/57T might suit renewable energy systems, such as solar inverters, where efficient power conversion is critical. Its ability to handle 3A of current may support modular furniture or solar battery management systems that require efficient power rectification to boost overall performance.
  • Automotive: If automotive industry-specific standards like AEC-Q100 were observed for this part, its application could extend to in-vehicle power management systems. Its low power loss could contribute positively to the efficiency of electric vehicle chargers and power distribution units, although these potential applications would need to be verified for compliance with automotive specifications.
  • Transportation and Logistics: In electric drive systems or automated vehicles, the SS36-E3/57T might be utilized for its efficiency in power conversion. Its thermal management properties could play a significant role in enhancing system reliability while maintaining performance.
  • Aerospace and Defense: Considering stringent requirements in this sector, the use of the SS36-E3/57T in low-voltage power supplies or safety-critical avionics systems could be beneficial, although adherence to military specifications would need thorough evaluation.

It’s important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-established manufacturer known for its extensive range of electronic components, particularly in the realm of Diodes. The company has a strong portfolio that includes various types of diodes, with a focus on those designed for efficiency and reliability, such as the SS36-E3/57T. Vishay offers several similar parts, each tailored for specific applications. Their commitment to quality and innovation positions them competitively within the electronics market, making their components a go-to choice for engineers and designers looking for robust diode solutions.

Where to Find SS36-E3/57T by Vishay Intertechnologies

SS36-E3/57T, I recommend conducting research on findchips.com for current stock levels and pricing. This diode has historically been available through distributors such as EBV Elektronik, Mouser Electronics, and Arrow Electronics, among others. It is crucial to cross-check availability, as stock levels can vary.

Additionally, using the Rectifier Diodes link could provide further options for similar parts offered by Vishay Intertechnologies and other manufacturers, enabling a broader procurement strategy tailored to specific project needs.

Compare pricing for SS36-E3/57T and other Rectifier Diodes / Diodes at findchips.com