XC6SLX16-2FTG256I by AMD

Overview of XC6SLX16-2FTG256I by AMD

The XC6SLX16-2FTG256I is a Field Programmable Gate Array (FPGA) designed for a variety of applications in the realm of programmable logic. This component features 11,139 Configurable Logic Blocks (CLBs) and operates at a maximum clock frequency of 667 MHz. Its architecture includes 14,579 logic cells, making it suitable for complex digital designs. The package is housed in a Plastic Ball Grid Array (PBGA) with dimensions of 17 x 17 mm and a 1 mm pitch, indicating a compact footprint that is conducive for high-density applications.

The part complies with RoHS regulations, ensuring it is free from hazardous substances. It is produced using a 45 nm CMOS process technology, which provides benefits in terms of performance and power efficiency. Operating temperature ranges from -40°C to 100°C, making the XC6SLX16-2FTG256I applicable in industrial settings where environmental conditions can fluctuate widely. The component supports up to 186 user I/O pins, providing flexibility in interfacing with other circuits. Additionally, the combinatorial delay of a CLB is a maximum of 0.26 ns, which contributes to its suitability for high-speed applications. This component is classified as part of the *Active* life cycle, ensuring continued availability.

Industry Applications for XC6SLX16-2FTG256I

The XC6SLX16-2FTG256I could potentially serve a variety of industry applications due to its flexible architecture and performance characteristics. Below are some possible use cases segmented by industry:

  • Internet of Things (IoT): This FPGA might be used in smart devices that require data processing and communication capabilities. Its combination of user I/Os and processing power could facilitate local data analysis and real-time decision making in IoT systems.
  • Robotics and Drones: In robotics applications, the XC6SLX16-2FTG256I might be integrated to handle sensor data processing and motor control algorithms. Its ability to operate under various environmental conditions could make it suitable for outdoor robotic applications, including drones.
  • Automotive: If automotive standards such as AEC-Q100 are met, this FPGA could potentially find uses in automotive control systems. It might be employed in the development of advanced driver assistance systems (ADAS), providing the necessary computation for sensor fusion and real-time analytics.
  • Telecommunications: In telecommunications equipment, the XC6SLX16-2FTG256I could serve as a platform for signal processing and protocol management designs. Its high-speed capabilities may facilitate efficient data transmission in various networking hardware.
  • Consumer Electronics: This component could possibly be used in consumer devices requiring programmable logic for functions like video processing, gaming systems, or smart appliances, enabling designers to adapt the hardware for specific needs.

Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, similar FPGAs in the market may also find applications within these industries.

About AMD

Advanced Micro Devices, Inc. (AMD) is a well-recognized manufacturer of semiconductors and is involved in the design and production of various types of logic devices, including FPGAs. Within the field of programmable logic, AMD has a portfolio that includes the Spartan-6 series to which the XC6SLX16-2FTG256I belongs. This series is designed to provide high performance while maintaining cost-effectiveness, making it suitable for a range of applications from consumer electronics to industrial solutions.

In addition to the Spartan-6 series, AMD’s offerings in FPGAs encompass various configurations, allowing for customization based on the specific needs of designers and engineers. The company continues to innovate in this space, ensuring that its products remain competitive and relevant to the evolving landscape of digital design.

Where to Find XC6SLX16-2FTG256I by AMD

XC6SLX16-2FTG256I, it is advisable to research availability on various electronic component distributors through platforms like FindChips. This FPGA may have been previously available at distributors such as:

  • Avnet Asia
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

However, it is important to check FindChips for current stock levels and pricing as availability may vary over time.

Compare pricing for XC6SLX16-2FTG256I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com