Overview of PCR1A152MCL1GS by Nichicon Corporation
The PCR1A152MCL1GS is an aluminum electrolytic capacitor characterized by its solid polymer design. With a capacitance of 1500 µF and a rated DC voltage of 10 V, this component is ideal for applications that require considerable energy storage in a compact footprint. The capacitor operates within a temperature range of -55 °C to 125 °C, which can accommodate a variety of environmental conditions found in electronic applications.
In terms of dimensions, the part has a size code of 4341, with a height of 12.6 mm, a length of 11 mm, and a width of 10.3 mm. Its construction features two terminals finished in silver, which may help to enhance conductivity and minimize resistance. The capacitor allows for a positive tolerance of 20% and a negative tolerance of 20%, providing some flexibility in performance specifications.
This capacitor also has an equivalent series resistance (ESR) of 12 mΩ and a ripple current rating of 4500 mA, indicating its capability to handle varying electrical loads without significant performance degradation. The component is compliant with ROHS standards, ensuring it meets environmental regulations. The manufacturing life cycle is active, which suggests ongoing support and availability from Nichicon Corporation.
Industry Applications for PCR1A152MCL1GS
The PCR1A152MCL1GS might find applications across multiple industries due to its versatile characteristics. Below are some potential use cases:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, or gaming consoles where size constraints and energy efficiency are critical. Its solid polymer construction may also enhance reliability and longevity in battery management systems.
- Computing and Data Storage: In computing applications, the PCR1A152MCL1GS might be utilized in power supply circuits, providing stable voltage for processors and motherboards. The low ESR is beneficial for reducing heat generation, which is crucial in high-performance computing environments.
- Energy and Power Systems: This capacitor could potentially serve as a vital component in renewable energy systems, like solar inverters or wind turbines, where it may help stabilize output and manage energy flow effectively. Its specified ripple current and temperature ratings may contribute to system resilience.
- Security and Surveillance: The capacitor may be applicable in security systems where reliable performance is necessary under varying conditions. Components in video surveillance equipment, for instance, might utilize the PCR1A152MCL1GS for energy stability.
These potential applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and to meet specific application requirements. The use of similar aluminum electrolytic capacitors might also indicate comparable performance metrics across these fields.
About Nichicon Corporation
Nichicon Corporation is a manufacturer with a dedicated focus on capacitors, particularly aluminum electrolytic capacitors. The firm has established a reputation in the electronics market for its innovative approaches to capacitor design and production. The PCR1A152MCL1GS exemplifies their commitment to quality, offering features that are compatible with a range of applications.
In addition to the PCR1A152MCL1GS, Nichicon produces other types of capacitors, including different sizes and voltage ratings, catering to various market demands. Their focus on environmental compliance, as demonstrated by their ROHS and REACH certifications, further strengthens their product offerings in a global landscape where sustainability is becoming increasingly critical.
Where to Find PCR1A152MCL1GS by Nichicon Corporation
Historically, the part has been available through distributors such as DigiKey, and it’s advisable to check current stock levels and pricing through findchips.com to ensure the best sourcing options.