SS24T3G by onsemi

Overview of SS24T3G by onsemi

The SS24T3G is a high-performance Schottky Rectifier designed by onsemi, offering a streamlined solution for fast and efficient rectification processes. This component showcases a maximum repetitive peak reverse voltage of 40V, an average forward current capacity of 2A, and a maximum forward voltage drop of 500mV. Fabricated in a DO-214AA (SMB) package with a 2-pin configuration, the SS24T3G is highlighted by its small outline and ease of integration into various electronic assemblies. Notably, this component is also RoHS compliant, indicating adherence to the latest environmental standards.

Featuring capabilities such as a high forward surge current of 75A and an operational temperature range of -55 °C to 150 °C, the SS24T3G excels in scenarios requiring high efficiency and reliability. With these characteristics, it stands as a formidable choice for use in power regulation tasks, free-wheeling applications, and more, across a variety of industries.

Industry Applications for SS24T3G

The diverse capabilities of the SS24T3G Schottky Rectifier allow it to serve a wide range of industry applications. Below are several key areas where its integration could be particularly beneficial. It’s important to note that these potential applications should be analyzed and verified by engineering and design teams to ensure suitability and optimal performance.

  • Space Technology: The robust thermal management and efficient power handling of the SS24T3G make it a potential candidate for space applications, where reliable component performance under extreme conditions is critical. It might be used in power supplies or as a free-wheeling diode in satellite power systems.
  • Aerospace and Defense: In aerospace and defense, the SS24T3G could potentially be utilized in power distribution systems, offering high efficiency and reliability in environments that demand stringent power requirements and thermal resilience.
  • Energy and Power Systems: Its efficient power conversion capabilities make the SS24T3G suitable for use in renewable energy applications, such as solar inverters and wind turbine power systems, where maximizing energy transfer efficiency is vital.
  • Automotive: The automotive industry, with its increasing focus on electric vehicles and power efficiency, could benefit from the integration of the SS24T3G in electric vehicle charging systems, power control units, and other automotive power systems where efficient power conversion and thermal management are critical.

These applications highlight the versatility of the SS24T3G, underlining its potential to enhance performance and efficiency across varied and demanding fields. Product properties of note include its high surge current capability, wide operational temperature range, and its compatibility with automatic assembly processes due to its surface-mount package.

About onsemi

Onsemi is a leading semiconductor company known for its innovative products and solutions in the energy-efficient electronics sphere. The company aims at helping engineers solve their unique design challenges in automotive, communications, computing, consumer, industrial, medical, aerospace and defense applications. Onsemi is particularly recognized within the realm of Diodes, specifically in the Rectifier Diodes subcategory, where products like SS24T3G demonstrate the company’s commitment to high quality, reliability, and environmental standards. Thanks to a broad portfolio of semiconductors including diodes, MOSFETs, and integrated circuits, onsemi provides components critical to advancements in global electronics, bringing efficiency and innovation to a variety of applications.

Where to Find SS24T3G by onsemi

To purchase the SS24T3G Schottky Rectifier or find further detailed specifications, potential buyers should explore findchips.com. This platform provides easy access to current stock levels, pricing, and a selection of reputable distributors. For those seeking alternatives to SS24T3G or similar components offered by onsemi or other manufacturers, utilizing the search capabilities for Rectifier Diodes on the site can be incredibly useful.

In the past, the SS24T3G has been available from distributors such as Win Source Electronics, EBV Elektronik, Component Electronics, Inc., and Avnet Silica. While these are historically known sources, availability can fluctuate, hence it is recommended to use findchips.com to get up-to-date information regarding stock levels and pricing.

Compare pricing for SS24T3G and other Rectifier Diodes / Diodes at findchips.com