PIC18F8722-I/PT by Microchip Technology Inc

Overview of PIC18F8722-I/PT by Microchip Technology Inc.

The PIC18F8722-I/PT is an 8-bit microcontroller that operates at a maximum frequency of 40 MHz. It is housed in a TQFP-80 package, which measures 12 x 12 mm with a height of 1 mm. This device is part of the Microchip PIC18 family, specifically within the PIC18F87Xx series of microcontrollers. It features a program memory size of 128 Kb and supports a variety of functionalities suited for diverse applications. The microcontroller’s specifications make it a versatile choice for various projects that demand robust performance in a compact form factor.

Manufactured by Microchip Technology Inc., the PIC18F8722-I/PT is compliant with ROHS, ensuring that it adheres to environmental safety standards. The controller’s architecture is based on the PIC18 core, which includes a wide array of integrated features. The component is suitable for industrial-grade applications, with an operating temperature range from -40 °C to 85 °C. It has 80 pins, enabling a significant amount of I/O capability, including up to 70 I/O lines. Furthermore, the microcontroller provides various peripheral functionalities, such as PWM capability and integrated ADC, which add to its potential usability in multiple scenarios.

Industry Applications for PIC18F8722-I/PT

The PIC18F8722-I/PT could find its use in a variety of industry applications. Below are some potential sectors where this microcontroller might be employed:

  • Internet of Things (IoT): The microcontroller’s low power consumption and high processing capabilities could make it suitable for IoT devices such as smart sensors or connected appliances. Its ADC and PWM capabilities may facilitate control and monitoring applications in a smart home environment.
  • Consumer Electronics: This microcontroller could potentially be integrated into consumer electronics like home automation systems or portable devices. Its ability to interface with multiple I/O components may allow for advanced features such as touch sensing or remote control compatibility.
  • Telecommunications: The PIC18F8722-I/PT might find applications in the telecommunications sector, particularly in devices requiring real-time data processing and communication interfaces. Its robust signal processing capabilities could support various communication protocols.
  • Healthcare: Given its compliance with industrial specifications and operational temperature range, this microcontroller could be suitable for healthcare monitoring devices. Its features may enable data acquisition and processing functions in medical instruments or patient monitoring systems.

Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading semiconductor company that specializes in microcontrollers, mixed-signal ICs, analog devices, and other embedded control products. The company is recognized for its emphasis on developing innovative solutions and technologies in the realm of microcontrollers, specifically within the Microcontrollers and Processors domain. With a diverse range of products, Microchip is committed to offering quality components that cater to various applications and market needs.

The PIC18F8722-I/PT is an integral part of the company’s portfolio, representing the capabilities of its PIC18 family. Other similar parts manufactured by Microchip include the PIC18F4550, PIC18F47K40, and PIC16F series, which also focus on providing robust performance and versatility for embedded applications. Microchip continues to invest in advancements to support the growing demand for reliable microcontroller solutions across multiple industries.

Where to Find PIC18F8722-I/PT by Microchip Technology Inc

PIC18F8722-I/PT, it is recommended to conduct research on availability and pricing through findchips.com. This platform provides an extensive database of electronic components, making it easy to compare options. Additionally, users can explore the Microcontrollers category to find alternate parts to the PIC18F8722-I/PT that might also be offered by Microchip Technology Inc or other manufacturers.

The PIC18F8722-I/PT has been previously available from distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, Chip1Stop, Avnet Silica, and others. However, it is important to verify current stock levels and pricing on findchips.com to get the most accurate and up-to-date information.

Compare pricing for PIC18F8722-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com