Overview of TYN625RG by STMicroelectronics
The TYN625RG is a 25A standard silicon controlled rectifier (SCR) manufactured by STMicroelectronics, designed for efficient power switching applications. This component is configured in a TO-220AB package, enabling effective heat dissipation and accommodating various mounting requirements. It features a peak repetitive off-state voltage rating of 600V, making it suitable for high-voltage circuits.
Key specifications of the TYN625RG include:
- Maximum DC Gate Trigger Current: 40 mA
- Average On-State Current: 16A
- On-State RMS Current: 25A
- Holding Current Maximum: 50 mA
- Operating Temperature Range: -40 °C to 125 °C
- Package Material: Plastic/Epoxy
The component also adheres to RoHS compliance, ensuring it meets environmental standards in electronic manufacturing. As of the current writing, it is classified under the active lifecycle code, meaning it is still being produced and distributed in the market. The electrical characteristics allow for a critical rate of rise of off-state voltage of 1000 V/µs, positioning it well for applications that require rapid voltage switching.
Industry Applications for TYN625RG
The TYN625RG might find utility in several industries, particularly those that require reliable power control systems. Here are some potential applications:
- Industrial Automation: In automation systems, the TYN625RG could be utilized in motor control circuits or power supplies, where effective control of power flow is crucial for the operation of machinery. Its high current handling ability (up to 25A) might support the operation of hydraulic or pneumatic systems effectively.
- Smart Cities: This SCR might play a role in smart grid applications, where it could contribute to load management and power distribution. The ability to handle high voltage and current could allow for the control of street lighting systems or renewable energy integration, possibly enhancing energy efficiency.
- Power Supplies: The TYN625RG could potentially be applied in various power supply circuits, particularly in those requiring phase control for AC loads. Its characteristics support efficient power conversion and regulation, making it suitable for uninterruptible power supplies (UPS) or battery chargers.
- HVAC Systems: The component might also be used in heating, ventilation, and air conditioning (HVAC) systems, where control over electric heating elements is necessary. Its SCR capabilities allow it to manage resistance heating effectively, potentially providing better temperature regulation.
- Energy Management Systems: In energy management applications, the use of the TYN625RG could facilitate demand response strategies by controlling energy usage during peak times. Its rapid switching capability might enable dynamic load management, contributing to overall energy savings.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should analyze and verify specific requirements to ensure adherence to industry standards and the applicability of the TYN625RG for their intended uses.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer that specializes in various electronic components, including silicon controlled rectifiers (SCRs) as part of its trigger device offerings. The company has a strong focus on innovation and technology development, frequently introducing new components to meet evolving market needs.
In the sphere of silicon controlled rectifiers, STMicroelectronics offers a range of products across different specifications and applications. The TYN625RG is part of their active lineup and is compatible with standard electronic applications requiring reliable switching capabilities. Other similar parts manufactured by STMicroelectronics may include SCRs with varying current ratings and voltage levels, catering to a broad spectrum of industrial and consumer applications.
Where to Find TYN625RG by STMicroelectronics
- EBV Elektronik
- Avnet Silica
- DigiKey
- Mouser Electronics
These distributors provide various options for sourcing the TYN625RG as well as additional support for related components. For those looking to explore alternative parts, you can visit the Silicon Controlled Rectifiers category, where similar parts might also be available from STMicroelectronics and other manufacturers.