MIC29152WU-TR by Microchip Technology Inc

Overview of MIC29152WU-TR by Microchip Technology Inc.

The MIC29152WU-TR is an adjustable positive low dropout (LDO) regulator designed to provide a stable voltage output across a range of input voltages. It features an adjustable output voltage that can be set between 1.25V and 25V, with a maximum output current of 1.5A. The dropout voltage is specified at 0.6V, which indicates a low voltage difference required between the input and output for effective regulation.

Manufactured by Microchip Technology Inc., this part is available in a TO-263 package with five pins, making it suitable for surface mount applications. Additionally, the MIC29152WU-TR is ROHS compliant, which is an important factor for manufacturers looking to meet environmental regulations. This component operates within a temperature range of -40°C to 125°C, indicating its versatility in various applications. As of the current writing, the factory lead time is reported to be 8 weeks.

Industry Applications for MIC29152WU-TR

The MIC29152WU-TR could be employed in several industries that require reliable voltage regulation. Below are potential use cases that illustrate how this part might fit into various applications:

  • Energy and Power Systems: In energy systems, this LDO regulator might be used for power management in renewable energy devices or battery charging applications. Its adjustable output could potentially cater to the varying requirements of different components in energy circuits.
  • Transportation and Logistics: The MIC29152WU-TR could find application in electronic control systems within vehicles, especially in managing sensor power supply. Given its ability to handle a maximum output current of 1.5A, it might support devices that require stable voltages under fluctuating loads.
  • Renewable Energy: In renewable energy applications, this component might be suitable for use in solar inverters, where it could provide the necessary voltage regulation for effective energy conversion. The adjustable voltage range allows for compatibility with various system configurations.
  • Automotive: If automotive standards such as AEC-Q100 are applicable, the MIC29152WU-TR might be utilized in automotive electronic modules, where stable power delivery is crucial. Applications could include engine management systems and infotainment units, where reliable voltage regulation ensures better performance.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer known for its extensive range of electronic components, particularly in the field of power circuits and linear regulator integrated circuits (ICs). The MIC29152WU-TR exemplifies their commitment to quality and innovation in providing solutions for various power management challenges.

In addition to the MIC29152WU-TR, Microchip also offers similar parts designed for adjustable voltage applications that cater to similar needs in the market. Their portfolio in linear regulators includes devices with varying specifications, ensuring that engineers and designers can find components suitable for their specific applications. Microchip’s reputation as a reliable supplier of electronic components further supports the credibility of utilizing their parts in critical systems.

Where to Find MIC29152WU-TR by Microchip Technology Inc

MIC29152WU-TR, it is recommended to visit findchips.com and search for the part to explore current stock levels and pricing. This site also provides an opportunity to find alternate Linear Regulator ICs that could offer similar functionalities from Microchip Technology Inc. or other suppliers.

Distributors where this part has historically been available include:

  • Win Source Electronics
  • Master Electronics
  • EBV Elektronik
  • Avnet Silica
  • DigiKey
  • Future Electronics

It is essential to check these distributors for the most up-to-date availability and pricing, as stock levels may fluctuate.

Compare pricing for MIC29152WU-TR and other Linear Regulator ICs / Power Circuits at findchips.com