Overview of S29GL256P10TFI010 by Infineon Technologies AG
The S29GL256P10TFI010 is a Flash memory device featuring a memory density of 256 Megabits (Mb) and is designed with a parallel interface for high-speed data access. This NOR Flash memory has a maximum access time of 100 ns and comes in a PDSO56 (TSOP-56) package, making it suitable for various applications requiring reliable and quick read/write cycles. The device operates within a voltage range of 2.7 to 3.6 V, with a nominal voltage of 3 V, making it compliant with most modern electronic systems. The operating temperature range is quite broad, spanning from -40 °C to +85 °C, thereby allowing its use in both industrial and consumer environments.
The key attributes of the S29GL256P10TFI010 include an asynchronous operating mode, data polling capabilities, and a common flash interface, which enhance user interaction with the device. This part also provides a well-defined command user interface, which can facilitate easier programming and management. Its architecture allows for a logical organization of 32 Mega x 8 bits, resulting in a total of 33,554,432 words. The memory can be partitioned into sectors, each with a size of 128K, useful for efficient memory management and data storage.
As of this writing, the part is noted to have a factory lead time of approximately 4 weeks. The device is RoHS compliant, indicating that it meets stringent environmental requirements. It is important to note that the S29GL256P10TFI010 is at the end of its life cycle, which may affect its availability in the long term.
Industry Applications for S29GL256P10TFI010
The S29GL256P10TFI010 could find applications across various industries due to its robust features and performance specifications. Below are several example industries that might utilize this Flash memory component:
- Internet of Things (IoT): In IoT devices, the S29GL256P10TFI010 might be employed for firmware storage and data logging. The high density and quick access times could support applications ranging from smart home devices to connected industrial equipment.
- Automotive: If automotive industry standards are adhered to, this component could potentially be used in vehicle control systems, infotainment systems, or advanced driver-assistance systems (ADAS). The operational temperature range allows it to function under challenging conditions, typical in automotive electronics.
- Consumer Electronics: Devices such as programmable remote controls, smart appliances, or digital cameras might use the S29GL256P10TFI010 for data storage, firmware updates, or configuration settings due to its high data throughput capabilities.
- Telecommunications: In telecommunications equipment, this Flash memory could support storage for operating systems and applications in routers and switches, ensuring they run efficiently and can be upgraded as needed.
- Aerospace and Defense: If compliant with relevant standards, it might be employed in avionics systems for data storage, where reliability and temperature resilience are critical.
These potential applications are conceptual and would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements for each application.
About Infineon Technologies AG
Infineon Technologies AG is a notable manufacturer in the semiconductor industry, particularly recognized for its contributions to the Flash memory segment within the broader category of Memory solutions. The company’s product line includes various types of memory devices, among them the S29GL256P10TFI010 and similar NOR Flash components. Infineon has developed memory solutions that cater to a wide range of applications, from consumer electronics to automotive and industrial technologies. Their NOR Flash offerings are designed to provide fast access speeds and high reliability, suitable for a variety of demanding environments.
Where to Find S29GL256P10TFI010 by Infineon Technologies AG
For those looking to purchase the S29GL256P10TFI010, it is advisable to research its availability on our site, findchips.com. The part could be available through distributors such as EBV Elektronik, TME, Rochester Electronics, and DigiKey, among others. However, stock levels and pricing may vary, so it is recommended to refer to findchips for the most current information. Additionally, findchips can provide insight into alternate parts within the Flash Memories category that may also be offered by Infineon Technologies AG or other manufacturers.