PWR163S-25-27R0J by Bourns Inc

Overview of PWR163S-25-27R0J by Bourns Inc.

The PWR163S-25-27R0J is a fixed resistor featuring a metal glaze/thick film construction designed for effective dissipation of power in various electronic applications. With a resistance of 27 ohms and a power rating of 25 watts, this resistor is suitable for high-performance environments. The resistor operates at a maximum voltage of 250 volts and provides a tolerance of ±5%. It has a temperature coefficient of -100 to +100 ppm/°C, indicating the variation in resistance with changes in temperature, making it reliable in fluctuating thermal conditions.

This component is available in a surface mount configuration within the TO-252 (DPAK) package, with dimensions of 8.22 mm in length, 8.13 mm in width, and a height of 2.79 mm. As of the current writing, it is listed as compliant with various standards including ROHS and REACH, ensuring it meets environmental and safety regulations. The PWR163S-25-27R0J belongs to the subcategory of Metal Glaze/Thick Film Resistors, a specific group of resistors characterized by their durability and stability, making them ideal for various electronic applications.

Industry Applications for PWR163S-25-27R0J

The PWR163S-25-27R0J might be suitable for several industry applications due to its robust specifications and performance characteristics. Below are several potential use cases where this resistor could be applied:

  • Industrial Automation: In this industry, the PWR163S-25-27R0J might be utilized in control systems and sensor applications. The resistor’s power rating and temperature characteristics could support the demands of machinery that operates within variable temperature ranges. Similar parts are often found in control circuits that require stable resistance under load.
  • Energy and Power Systems: This resistor could potentially play a role in energy management systems where precision and reliability are essential. Its voltage rating allows for use in various applications, such as power conditioning units or inverters. Additional components in a power circuit might include capacitors and inductors, which work alongside resistors to stabilize voltage and current.
  • Renewable Energy: The PWR163S-25-27R0J may be integrated into systems that harness renewable energy sources, such as solar inverters. In these applications, the resistor could assist in current limiting or voltage regulation to ensure efficient energy conversion. Similar resistive components are typically selected for their ability to handle high power levels found in renewable energy setups.
  • Automotive (if standards allow): If the application adheres to automotive standards such as AEC-Q200, this resistor might find use in automotive electronics, including control modules and power management systems. Its ability to function reliably under varying temperatures enhances its suitability for such environments.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer known for its wide range of electronic components, particularly within the resistor category. They specialize in providing high-quality components featuring advanced technologies. The PWR163S-25-27R0J is a prime example of their offerings within the Metal Glaze/Thick Film Resistors subcategory. Bourns emphasizes precision, reliability, and innovation in their products, catering to a variety of market segments including industrial, automotive, and consumer electronics.

In addition to the PWR163S-25-27R0J, Bourns manufactures other similar resistors that might cater to different resistance values, power ratings, or package styles. Their continuous commitment to quality and compliance with international standards makes them a notable player in the resistor market.

Where to Find PWR163S-25-27R0J by Bourns Inc.

If you are looking to purchase the PWR163S-25-27R0J, conducting research on findchips.com can provide you with valuable insights regarding current stock levels and pricing. The site also lists distributors where this part has historically been available, including:

  • Master Electronics
  • TTI
  • Avnet Americas
  • DigiKey

These distributors may or may not have the PWR163S-25-27R0J in stock currently, thus it is advisable to verify availability through findchips.com. Additionally, using Metal Glaze/Thick Film Resistors can help locate alternate parts offered by Bourns Inc. or other manufacturers that may serve as suitable replacements or complements to this resistor.

Compare pricing for PWR163S-25-27R0J and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com