VLS201610HBX-4R7M-1 by TDK Corporation

Overview of VLS201610HBX-4R7M-1 by TDK Corporation

The VLS201610HBX-4R7M-1 is a general-purpose power inductor designed for surface mount technology (SMT) applications. With an inductance value of 4.7 µH and a rated current of 1.1 A, this component is suitable for various electronic circuits requiring inductive elements. The inductor exhibits a DC resistance of 0.37 Ω, making it efficient for power applications. Its dimensions are modest at 2 mm x 1.6 mm x 1 mm, allowing for compact circuit designs without sacrificing performance.

This part is shielded, which helps mitigate electromagnetic interference and makes it suitable for sensitive applications. It also carries a temperature range from -40 °C to 105 °C, which provides versatility in different operating environments. The Fixed Inductor category emphasizes its role as a reliable and efficient component within power management systems.

As of the current writing, the factory lead time is noted to be 10 weeks, providing insight into the expected availability of the product. Compliance with RoHS and REACH standards is also indicated, ensuring this part meets regulatory requirements.

Industry Applications for VLS201610HBX-4R7M-1

The VLS201610HBX-4R7M-1 might find applications in several industries, particularly due to its characteristics as a power inductor. Below are some potential industries where this component could be beneficial:

  • Consumer Electronics: This inductor might be utilized in devices such as smartphones, tablets, and laptops, where space is at a premium and efficient power management is crucial. Its capabilities could support power regulation circuits and noise filtering.
  • Automotive: If automotive industry standards such as AEC-Q100 compliance were applicable, this part could potentially support electronic control units (ECUs), infotainment systems, and power management modules. Its robustness and reliability under various temperature conditions can meet automotive specifications.
  • Telecommunications: Given the need for efficient power supplies in telecommunications equipment, the VLS201610HBX-4R7M-1 might be integrated into power amplifiers and filters to enhance signal quality and stability.
  • Industrial Automation: This power inductor could be of importance in automation systems, possibly aiding in the regulation of power levels and stabilizing the operation of various sensors and actuators.
  • Robotics and Drones: The compact size and power characteristics of this inductor might make it suitable for use in drones and robotic devices, where power management is essential for performance and battery efficiency.

These potential applications are only conceptual and illustrative. Engineering teams are encouraged to conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements. Similar inductors in the market may also serve in these applications, but the unique specifications of the VLS201610HBX-4R7M-1 might make it a preferable choice in certain scenarios.

About TDK Corporation

TDK Corporation is a well-established manufacturer in the electronic components industry, particularly recognized for its extensive range of inductors, including the VLS201610HBX-4R7M-1. The company is known for its innovations in magnetic materials and has built a reputation for producing high-quality inductors suitable for various applications. TDK’s portfolio includes not only general-purpose inductors but also specialized components tailored to meet the needs of specific industries.

In addition to the VLS201610HBX-4R7M-1, TDK manufactures a variety of similar inductors that cater to different specifications and requirements, ensuring customers have a range of options for their electronic designs. Their commitment to quality and compliance with international standards makes them a reliable source for electronic components.

Where to Find VLS201610HBX-4R7M-1 by TDK Corporation

VLS201610HBX-4R7M-1, it is advisable to research availability and pricing on findchips.com. The site provides a comprehensive overview of stock levels across various distributors.

The VLS201610HBX-4R7M-1 has historically been available through distributors such as Win Source Electronics, DigiKey, and Mouser Electronics, among others. However, current availability should be confirmed directly through findchips to ensure the most accurate information regarding stock levels and pricing.

Compare pricing for VLS201610HBX-4R7M-1 and other Fixed Inductors at findchips.com