NCS2005SN1T1G by onsemi

Overview of NCS2005SN1T1G by onsemi

The NCS2005SN1T1G is an operational amplifier characterized by its low power consumption and a gain bandwidth product (GBP) of 8 MHz. This part supports a wide supply voltage range of 2.2V to 32V, making it suitable for various applications where flexible operating conditions are essential. It features a rail-to-rail input-output capability, which allows the output voltage to swing very close to both the supply rails, providing maximum output range. The NCS2005SN1T1G is packaged in a TSOP-5 (SOT-23) format, designed for surface mounting, which is advantageous for space-constrained applications. It has five pins and operates within a temperature range of -40 °C to 125 °C.

This general-purpose amplifier has a nominal slew rate of 2.7 V/µs and a common-mode rejection ratio that varies from 58 dB to 96 dB. With an input offset voltage of 200 µV, it is designed for precision signal processing tasks. The device is also compliant with ROHS and features a moisture sensitivity level of 1, indicating its reliability in various environments. At the time of this writing, the factory lead time for this part is reported to be two days.

Industry Applications for NCS2005SN1T1G

Given the characteristics of the NCS2005SN1T1G, several industry applications could potentially benefit from its use. Here are some possible applications:

  • Industrial Automation: In systems that require signal conditioning, the NCS2005SN1T1G might be utilized due to its low power and rail-to-rail output capabilities. It could potentially be found in sensors or actuators that require precise signal amplification, possibly aiding in the control of machinery.
  • Smart Cities: This part might be incorporated in smart lighting systems or environmental monitoring devices, where its operational efficiency at various supply voltages could be essential for sustainable energy use. The low power consumption characteristic is particularly favorable for battery-operated devices in such applications.
  • Consumer Electronics: The NCS2005SN1T1G could potentially feature in audio processing equipment, amplifying audio signals with minimal distortion. The operational amplifier’s high slew rate and low input offset voltage may contribute to high-fidelity audio reproduction.
  • Telecommunications: This component might also be employed in communication devices, such as amplifiers in signal processing chains, where reliable performance and low noise are critical.
  • Instrumentation: The device could potentially be used in various measurement instruments that require high precision, benefiting from its low input offset voltage and high common-mode rejection ratio.

It’s important to note that these potential applications are purely conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi is a manufacturer known for its extensive portfolio of semiconductor solutions, particularly in the realm of operational amplifiers within amplifier circuits. The NCS2005SN1T1G is part of their wide array of general-purpose operational amplifiers. onsemi emphasizes innovation in low-power technologies, which aligns well with the characteristics of the NCS2005SN1T1G. Other similar parts manufactured by onsemi may also include various operational amplifiers that cater to similar market needs, potentially offering different specifications to suit specific applications.

Where to Find NCS2005SN1T1G by onsemi

To explore purchasing options for the NCS2005SN1T1G, you are encouraged to visit findchips.com. This platform can help identify current stock levels and pricing. The part has historically been available at several distributors, including:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Avnet Silica

It’s vital for professionals to check findchips.com for the most accurate and up-to-date information regarding stock availability and pricing.

Compare pricing for NCS2005SN1T1G and other Operational Amplifiers / Amplifier Circuits at findchips.com

For those interested in sourcing the NCS2005SN1T1G or exploring similar Operational Amplifiers, visit findchips.com to compare pricing and options from a variety of distributors.