Overview of SMP-MSLD-PCS20T by Amphenol Corporation
The SMP-MSLD-PCS20T is an RF SMP connector designed for board mounting applications. This part features a single male contact configuration and employs a surface mount terminal jack design. The connector is rated for a characteristic impedance of 50 ohms and can operate at frequencies up to 20 GHz, making it ideal for high-frequency applications.
In terms of physical properties, the connector has a body breadth of 0.197 inches, a depth of 0.211 inches, and a length of 0.197 inches. The outer shell of the connector is made of brass, finished in gold, which not only provides durability but also enhances conductivity. The contact finish is also gold (Au), which helps in minimizing signal loss. The insulator material is liquid crystal polymer, suitable for high-performance requirements.
This connector utilizes a snap coupling type, ensuring a secure mechanical connection while allowing for straightforward installation. It is designed for surface mount applications and is typically supplied on tape and reel, facilitating automated assembly processes. The part is currently classified as “Active” in its life cycle, and the relevant compliance codes include EHCCN Code EAR99 and HTS Code 8536.69.40.10. Please note that as of this writing, the factory lead time for this part is approximately 10 weeks.
Industry Applications for SMP-MSLD-PCS20T
The SMP-MSLD-PCS20T could potentially find applications across numerous industries that require reliable RF connectivity. Below are some sectors where this part might be effectively utilized:
- Telecommunications: The connector could be utilized in communication equipment, such as base stations, antennas, and RF transmitters, where high-frequency signals are prevalent. Its low VSWR of 1.22 suggests it might perform well in minimizing signal reflections, which is critical for maintaining signal integrity.
- Internet of Things (IoT): With the growing integration of IoT devices, the SMP-MSLD-PCS20T might be employed in RF modules for wireless communication. Given its operating temperature range of -40 °C to 85 °C, it could be suitable for diverse environmental conditions, enhancing the robustness of device deployments.
- Aerospace and Defense: The potential for this connector to meet stringent performance standards may make it viable for aerospace applications, especially in systems requiring high-frequency RF communication, such as satellite communication systems. Verification against specific military standards would be necessary for this application.
- Consumer Electronics: The part could potentially be integrated into consumer devices that rely on RF signals, such as wireless speakers or smart TVs. The compact design of the connector makes it conducive for applications with space constraints.
- Industrial Automation: In automation systems, the SMP-MSLD-PCS20T might be used for RF connectivity in sensor technologies or communication between various industrial devices, enabling better data transmission and control.
It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Additionally, similar parts from the Other RF Connectors category could also be considered for these applications.
About Amphenol Corporation
Amphenol Corporation is a global leader in the design and manufacturing of interconnect systems and components, including a broad range of connectors. The company specializes in various connector types, including Other RF Connectors, which are essential in various sectors where high-frequency signal integrity is paramount. The SMP-MSLD-PCS20T is just one example of their innovative products.
Amphenol’s commitment to quality and performance is reflected in its extensive portfolio of connectors designed for various applications, ranging from telecommunications to automotive. Similar parts offered by Amphenol may include other RF connectors that can be effectively used in high-frequency environments, emphasizing their capabilities in meeting the rigorous demands of modern technology.
Where to Find SMP-MSLD-PCS20T by Amphenol Corporation
- Avnet Abacus
- TTI
- Mouser Electronics
- Avnet Americas
While these distributors may carry the SMP-MSLD-PCS20T, stock availability may vary, and visiting findchips.com will allow for up-to-date information on pricing and availability. The site also provides a valuable resource for exploring other options within the Other RF Connectors category, including alternative parts from Amphenol Corporation and other manufacturers.