Overview of PIC16F690-I/SO by Microchip Technology Inc.
The PIC16F690-I/SO is an 8-bit microcontroller featuring a high-performance RISC architecture. This component operates at a clock frequency of 20 MHz, making it suitable for a range of applications requiring efficient processing and control capabilities. It comes with 7 KB of Flash memory and 256 bytes of RAM, allowing for more complex programming and data manipulation.
Housed in a 20-pin Small Outline Integrated Circuit (SOIC) package, the dimensions are 7.50 mm in width and 12.8 mm in length. This part also has a maximum operating temperature of 85 °C and a minimum of -40 °C, indicating its suitability for industrial applications that may face a variety of environmental conditions. Additionally, it operates within a supply voltage range of 5V and can also function at 2V supply with a reduced clock speed of 8 MHz, enhancing its flexibility in use cases.
All characteristics combined, the PIC16F690-I/SO presents a reliable solution for design engineers focusing on compact and efficient microcontroller systems. It is both RoHS and Pb-free compliant and falls under the active lifecycle, indicating it remains in production and available for procurement.
Industry Applications for PIC16F690-I/SO
The versatility of the PIC16F690-I/SO allows it to potentially fit into various industry applications. Below are some examples where this component might be utilized:
- Industrial Automation: The PIC16F690-I/SO could potentially be used in sensors or controllers for automated machinery, where its high-speed processing and I/O capabilities may facilitate efficient data collection and control functions.
- Internet of Things (IoT): With the increasing demand for IoT devices, this microcontroller might be found in smart sensors or connected devices. Its low power operation at 2V could be attractive for battery-operated solutions which aim to prolong battery life.
- Consumer Electronics: The robust architecture of the PIC16F690-I/SO could permit its use in various digital consumer products, such as smart home devices, wearable technologies, or simple remote-control applications, where performance and size are critical.
- Robotics and Drones: In the field of robotics, this microcontroller might be integrated into control systems due to its PWM capabilities, which could aid in the fine-tuning of motors and servos in robotic applications.
- Telecommunications: This part could also potentially be used in low-power communications devices, perhaps as part of a larger system performing specific control tasks or monitoring functions.
It is important to note that these potential applications for the PIC16F690-I/SO are conceptual and should be carefully analyzed and verified by engineering and design teams to ensure compliance with industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is an established manufacturer known for its comprehensive solutions in the field of microcontrollers and processors. They produce a wide array of microcontrollers, including the PIC16F690-I/SO, which is part of their PIC16 series.
The PIC16 family, characterized by its 8-bit architecture, is designed for general-purpose applications requiring cost-effective solutions without compromising on performance. Microchip’s offerings within the microcontroller segment emphasize ease-of-use, extensive resources for developers and a strong support community. Similar parts may include PIC16F84, PIC16F877, and others which possess a similar RISC architecture and performance capabilities suitable for embedded system designs.
Where to Find PIC16F690-I/SO by Microchip Technology Inc.
Historically, distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and New Advantage Corporation have carried this part. However, it is advisable to check findchips for the latest stock and availability as these might change frequently.