Overview of S1D13505F00A200 by Seiko Epson Corporation
The S1D13505F00A200 serves as a CRT/Flat Panel Graphics Controller, designed using CMOS technology and encapsulated in a QFP128 package. This part features a pin count of 128, characterized by a flatpack and fine pitch design (specifically QFP15-128), which allows for efficient space utilization on printed circuit boards. With an address bus width of 21 bits and an external data bus width of 16 bits, the S1D13505F00A200 is capable of supporting various bus compatibility standards including ISA, PCMCIA, and popular microprocessor architectures such as 68000, 68030, MPC821, and E0C33.
The operating temperature range for this component extends from -40 °C to 85 °C, indicating its suitability for industrial-grade applications. It operates at a nominal supply voltage of 3 V, with a maximum supply voltage of 5.5 V and a minimum of 2.7 V. This flexibility in voltage requirements can accommodate different power supply designs, providing compatibility with a range of devices.
The S1D13505F00A200 is also classified under the electronic parts subcategory of Display Controllers in the broader category of Microcontrollers and Processors. As of the current writing, it is important to note that this part’s life cycle status is marked as “Not Recommended,” which could suggest limited future availability and the need for users to evaluate alternative options in their designs.
Industry Applications for S1D13505F00A200
Considering the specifications and features of the S1D13505F00A200, several industry applications might be relevant. Here are a few potential use cases:
- Consumer Electronics: This part could potentially be used in devices such as digital refrigerators or home entertainment systems that require display control for graphics output. The comprehensive bus compatibility and efficient data handling could support enhanced graphic rendering capabilities for user interfaces.
- Electronic Manufacturing: The S1D13505F00A200 might find its place in production equipment that employs CRT or flat panel displays for monitoring or control purposes. Its robust operating temperature range and industrial-grade specifications could make it suitable for factory environments where durability is essential.
- Security and Surveillance: This component could possibly be integrated into video surveillance systems where video output needs to be processed and displayed efficiently. Its graphical capabilities might help in rendering video feeds on LCD or flat panel displays.
- Automotive: If utilized in automotive applications, provided that relevant industry standards are met, the S1D13505F00A200 might be suitable for dashboard displays or navigation systems, where reliable performance and temperature resilience are critical.
These potential applications are only conceptual and illustrative. Engineering and design teams must conduct detailed analyses and ensure adherence to industry standards and specific application requirements before implementation. Additionally, similar parts in the Display Controllers category may provide alternative options that fulfill similar functions in these applications.
About Seiko Epson Corporation
Seiko Epson Corporation is recognized for its extensive portfolio in the field of electronic components, particularly in the area of microcontrollers and processors. The company has developed a variety of components aimed at optimizing graphical output, including the S1D13505F00A200. Their focus on display technology showcases a commitment to enhancing visual experiences across various devices.
In addition to the S1D13505F00A200, Epson manufactures a range of similar parts designed for efficient display control in both consumer and industrial applications. The combination of their specialized technology and industry experience allows them to meet the diverse needs of a constantly evolving electronics marketplace.
Where to Find S1D13505F00A200 by Seiko Epson Corporation
For those interested in acquiring the S1D13505F00A200, it is recommended to explore purchasing options on findchips.com. This platform allows for efficient comparison of prices and availability across various distributors. Historical availability for this part has included suppliers such as:
- Schukat electronic
- ComSIT Europe
- Mouser Electronics
- DigiKey
However, current stock levels and pricing may vary, so visiting findchips.com is crucial for the latest information.