Overview of NTCS0603E3103JMT by Vishay Intertechnologies
NTCS0603E3103JMT is an NTC thermistor designed for temperature sensing applications. With a resistance of 10,000 ohms at 25°C, this part is part of the NTCS series by Vishay Intertechnologies. It features a B-constant of 3610K with a tolerance of ±1%. The thermistor is packaged in a compact 0603 surface mount chip format, making it suitable for applications where space is at a premium.
The component operates effectively within a wide temperature range, from -55°C to +150°C, allowing it to be utilized in various environmental conditions. It is compliant with RoHS standards, ensuring it is environmentally friendly and suitable for modern electronic designs. The thermal sensitivity index of 3610 K indicates how the resistance changes with temperature variations, which is critical for reliable temperature sensing applications.
Additionally, NTCS0603E3103JMT has a rated power dissipation of 0.125 W, which indicates its ability to handle thermal energy without failure. The part is designated as active in its lifecycle, meaning it is currently being manufactured and is available for procurement. This thermistor comes in a rectangular package style with dimensions of 0.8 mm in height, 1.6 mm in length, and 0.8 mm in width, making it compatible with standard surface mount techniques.
Industry Applications for NTCS0603E3103JMT
The NTCS0603E3103JMT NTC thermistor has several potential applications across various industries due to its characteristics and performance. Here are a few examples of industries where this thermistor might be utilized:
- Internet of Things (IoT): This thermistor could be employed in smart devices that require temperature monitoring, such as smart thermostats. Its compact size and reliability might make it suitable for wearables that need accurate temperature readings.
- Environmental Monitoring: The NTC thermistor might find applications in environmental sensors for tracking temperature changes in ecosystems. Its broad operating temperature range could be beneficial for outdoor applications.
- Automotive: If used in automotive applications such as climate control systems or battery management systems, the NTCS0603E3103JMT could help in maintaining optimal operational temperatures. Compliance with AEC-Q200 standards further enhances its suitability for automotive use.
- Consumer Electronics: This thermistor is potentially useful in consumer electronics like digital thermometers and heating devices. Its precise temperature sensing capability could contribute to better energy efficiency and user experience.
- Healthcare: If integrated into medical devices such as incubators or body temperature monitors, the NTCS0603E3103JMT could ensure accurate readings, which is critical for patient safety and equipment functionality.
These potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in this category might also be explored for complementary applications.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer of electronic components, specializing in various categories, including Resistors and specifically Non-linear Resistors. The company is known for its commitment to quality and innovation in developing components that meet stringent industry standards.
The NTCS0603E3103JMT is just one example within their extensive range of NTC thermistors. Vishay produces various types of thermistors suitable for different applications, such as temperature sensing, circuit protection, and compensation. Their expertise in this area ensures that designs utilizing these components can lead to reliable and efficient performance. Additionally, similar parts in their portfolio may be suitable for applications requiring different resistance values or tolerances.
Where to Find NTCS0603E3103JMT by Vishay Intertechnologies
For those seeking to purchase the NTCS0603E3103JMT, it is recommended to research availability and pricing on Findchips.com. The platform provides a comprehensive overview of the part, along with alternatives in the Non-linear Resistors category, helping you identify other options that may fit your design needs.
The NTCS0603E3103JMT has historically been available through various distributors, including Chip1Stop, Avnet Asia, Avnet Abacus, and Mouser Electronics, among others. However, availability may vary, so checking stock levels on Findchips.com is advisable to ensure you secure the part you need.