V07E40P by Littelfuse Inc

Overview of V07E40P by Littelfuse Inc.

V07E40P is a radial varistor from Littelfuse Inc., characterized by its working voltage of 56V and energy absorption capacity of up to 10 joules. This part is designed for through-hole mounting, making it suitable for various electronic applications where space constraints may not be significant. The component complies with ROHS regulations, indicating it is free of lead and other hazardous substances, which is in line with current environmental standards.

The component has an operating temperature range from -40°C to 125°C, making it versatile for use in different environmental conditions. Specifically, it is rated for a maximum circuit RMS voltage of 40V and features a radial package style with dimensions of 12mm in height, 9mm in length, and 5.6mm in width. It includes two terminals that are radially placed, allowing for straightforward integration into a variety of circuit designs.

Additionally, the V07E40P has a part life cycle code of “Active,” indicating that it is currently in production, which is important for designers looking for reliable components that are not likely to be discontinued. The part has a reference standard of CUL: TUV and UL, which suggests compliance with recognized safety and performance standards. As of the current writing, lead times from the factory are not specified, but this information could vary based on the distributor selected for purchase.

Industry Applications for V07E40P

The V07E40P varistor might find utility in numerous industries due to its characteristics. Below are several potential applications across different sectors:

  • Consumer Electronics: This part could potentially be used in devices that require overvoltage protection, such as televisions or computer power supplies. Given its energy absorption capacity, it might safeguard sensitive components from voltage spikes.
  • Industrial Automation: In manufacturing equipment, the V07E40P might serve critical roles in protecting control circuits from transients that can occur from motor starts or other electronic disturbances. The robust construction and thermal range make it suitable for various industrial environments.
  • Telecommunications: The varistor might be beneficial in telecom equipment, where protecting circuitry from voltage surges is critical for maintaining signal integrity. Its compliance with UL standards could also make it suitable for use in network equipment requiring reliable performance.
  • Transportation and Logistics: In vehicles or logistic tracking systems, the V07E40P could potentially be employed to guard sensitive electronics from voltage fluctuations during operation, especially in harsh environmental conditions.
  • Security and Surveillance: This part might be utilized in cameras and alarm systems to protect against power surges that could compromise functionality. Its small footprint allows it to integrate well into compact designs.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Non-linear Resistors category may also be considered, which could offer additional functionality or specifications tailored to specific needs.

About Littelfuse Inc.

Littelfuse Inc. is a globally recognized manufacturer of circuit protection, sensing, and control devices. They focus on providing innovative solutions that enhance the safety and reliability of electronic systems. Within the context of Non-linear Resistors, Littelfuse manufactures a range of varistors, including the V07E40P, designed to absorb voltage spikes and protect sensitive electronic components.

In addition to the V07E40P, Littelfuse offers various other varistors that vary in specifications such as voltage rating, energy capacity, and footprint. Their commitment to quality and compliance with international standards makes them a reliable choice in the electronic components market. The company continually invests in research and development to enhance its product offerings to meet the evolving needs of global markets.

Where to Find V07E40P by Littelfuse Inc.

For procurement of the V07E40P, it is advisable to check for availability and pricing on findchips.com. This platform provides comprehensive information about various electronic components, including stock levels from different distributors.

Historically, the V07E40P has been available through several distributors, including:

  • Ozdisan Elektronik
  • TTI
  • Future Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

It is important to visit findchips.com for the most current stock and pricing information, as availability may vary between distributors and over time. Additionally, the website can be used to explore alternatives in the Non-linear Resistors category offered by Littelfuse Inc. or other manufacturers.

Compare pricing for V07E40P and other Non-linear Resistors / Resistors at findchips.com