MAX6301ESA+T by Analog Devices Inc

Overview of MAX6301ESA+T by Analog Devices Inc.

The MAX6301ESA+T is a low-power, +5V microprocessor supervisory circuit specifically designed for applications requiring supervisory functions. This device offers adjustable reset capabilities and features an integrated watchdog timer, making it suitable for various electronic projects that involve microprocessors. The part is packaged in an 8-pin small outline integrated circuit (SOIC) with dimensions of 4.9 mm in length and 3.9 mm in width, with a seated height maximum of 1.75 mm. Its design accommodates a temperature range of -40 °C to 85 °C, targeting applications in industrial conditions.

This supervisory circuit is classified under the Power Management Circuits subcategory, emphasizing its role in power management within microprocessor environments. The device can operate with supply voltages ranging from 1.2 V to a maximum of 5.5 V, providing a nominal voltage of 5 V. The low supply current of 0.007 mA highlights its efficiency in power-sensitive applications.

Additional features include various functions such as voltage supervision and reset capabilities, with the part designated as an active component in the market. It also meets ROHS compliance, ensuring it adheres to current environmental regulations. Notably, the device was introduced in June 1996, which indicates a history of reliability and ongoing utility in various designs.

Industry Applications for MAX6301ESA+T

The MAX6301ESA+T could be applied in various industries where supervisory functions are required. Here are a few potential use cases:

  • Industrial Automation: In industrial automation systems, the MAX6301ESA+T could possibly be utilized to monitor and reset various control systems. Its ability to supervise power levels might ensure that microcontrollers and PLCs operate within specified voltage ranges, potentially preventing system crashes or resets during power disturbances.
  • Energy and Power Systems: This supervisory circuit might find applications in energy distribution systems where monitoring voltage levels is critical. It could potentially be used in devices that require reliable power supervision, such as solar inverters, where monitoring the supply voltage is essential for efficient operation.
  • Automotive: If automotive industry standards such as AEC-Q100 compliance are relevant, the MAX6301ESA+T could be integrated into elements of automotive electronics that require voltage monitoring for safety systems. An example might include applications in vehicle control systems where reliable microprocessor operation is crucial.
  • Education and Research: In educational or research devices, this part might serve as a vital component in experimental setups that involve microprocessors. It can be used in teaching tools that demonstrate the importance of voltage supervision and system resets in automated processes.
  • Renewable Energy: In renewable energy applications, the potential use of MAX6301ESA+T could be in monitoring and resetting microprocessors in renewable energy systems, such as wind turbines or solar panels, which benefit from continuous monitoring of their operational voltage levels.

These potential industry applications are conceptual and illustrative. Engineering and design teams should perform dedicated analysis and verification to ensure compliance with specific industry standards and application requirements. Similar supervisory circuits are also available and might be explored to find design alternatives.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer known for its wide range of electronic components, particularly in the realm of Power Management Circuits. With products tailored for various applications, Analog Devices emphasizes innovative solutions that address the demands of contemporary electronic design. The MAX6301ESA+T is one of many in their portfolio that delivers critical supervision functions for microprocessor environments. Similar products might include other supervisory circuits that are designed to provide voltage monitoring and reset functionalities tailored for different operational conditions.

Where to Find MAX6301ESA+T by Analog Devices Inc.

For those interested in procuring the MAX6301ESA+T, it is recommended to research purchase options through findchips.com. This platform allows users to find alternative parts in the Power Management Circuits category, which can include offerings from Analog Devices Inc. and other manufacturers. Historically, distributors such as Analog Devices Inc. and Mouser Electronics have carried this part, but current stock levels and pricing should be confirmed on findchips.com to ensure availability.

Compare pricing for MAX6301ESA+T and other Power Management Circuits at findchips.com