Overview of SN74LVC1G32DCKR by Texas Instruments
The SN74LVC1G32DCKR is a single 2-input OR gate logic chip, part of Texas Instruments’ Low-Voltage CMOS (LVC) family. It operates over a supply voltage range of 1.65 V to 5.5 V and can provide an output current of 32 mA. This logic chip is housed in a small, 5-pin SC-70 package, making it suitable for space-constrained applications. Its operating temperature range from -40 to 125°C accommodates a wide variety of environments, including automotive-grade applications. Key data attributes that contribute to its unique positioning include its 5-pin footprint, the practical 2 mm x 1.25 mm x 1.1 mm dimensions (Length x Width x Seated Height), and a maximum propagation delay of 8 ns. The device is specified to be RoHS compliant, ensuring its adherence to current environmental standards.
Industry Applications for SN74LVC1G32DCKR
While the SN74LVC1G32DCKR by Texas Instruments is a versatile component that might find utility in a variety of circuits and systems across diverse industries, its applications should be appropriately analyzed and verified by engineering and design teams. Below are some potential application areas for this logic gate:
- Energy and Power Systems: This OR gate could potentially be used in control circuits for power management systems, particularly in logic functions that decide power routing based on multiple conditions.
- Renewable Energy: In the renewable energy sector, devices like the SN74LVC1G32DCKR might be found in smart inverters or battery management systems where precise control logic is essential for ensuring efficiency and reliability.
- Automotive: Given its wide operating temperature range and the ability to handle significant drive strength, this OR gate could serve in automotive electronics, including sensor interfaces or intelligent lighting control circuits.
- Consumer Electronics: For gadgets where space is at a premium, the small footprint of the SN74LVC1G32DCKR makes it an ideal choice for implementing basic logical functions within wearable devices, mobile phones, or portable gaming systems.
Note that these potential applications require verification for compatibility, performance, and safety according to the specific requirements of the application and adhering to industry standards.
About Texas Instruments
Texas Instruments (TI) is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which are used in almost every type of electronic equipment. TI is particularly known for its robust portfolio in the Gates category of Logic, including parts like the SN74LVC1G32DCKR. TI’s commitment to innovation ensures that its products are consistently at the forefront of technology, supporting a wide range of industries including automotive, consumer electronics, industrial applications, and much more. With a focus on creating high-quality, reliable, and efficient solutions, Texas Instruments has established itself as a trusted name in the fabrication of OR gates and various other logic components.
Where to Find SN74LVC1G32DCKR by Texas Instruments
For procurement specialists and engineers looking to source the SN74LVC1G32DCKR OR gate, findchips.com offers comprehensive, up-to-date listings of availability and pricing from various distributors. While the part has historically been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Chip Stock, Sensible Micro Corporation, and others including Mouser Electronics, DigiKey, and Newark, stock levels and pricing are subject to change. To find alternate parts to the SN74LVC1G32DCKR that might be offered by Texas Instruments or other manufacturers, the Gates link can be used. This resource is invaluable for comparing options and ensuring that the chosen part meets the specific requirements of your application.