Overview of XC95288XL-10FGG256C by AMD
The XC95288XL-10FGG256C is a flash programmable logic device (PLD) designed for various complex logic applications. It features a maximum clock frequency of 100 MHz and a propagation delay of 10 ns, making it suitable for high-speed applications. The device comprises 288 macrocells, supporting a robust configuration with 192 inputs, 192 outputs, and 256 terminals, which enables complex logic functions to be implemented efficiently. The XC95288XL-10FGG256C is housed in a lead-free, plastic FBGA-256 package that measures 17 mm × 17 mm, with a seated height of up to 2 mm.
This part falls within the Programmable Logic Devices subcategory, and is notable for its in-system programmability, which allows for easier updates and modifications in the field. The device is also compliant with numerous environmental and safety standards, including RoHS and Reach compliance, ensuring that it meets stringent legislative requirements. As of the current writing, the part is listed as obsolete; however, its specifications may still be relevant for specific applications that utilize older technology.
Industry Applications for XC95288XL-10FGG256C
The XC95288XL-10FGG256C might find utility across various industry applications due to its flexible configuration and robust performance characteristics. Here are some potential use cases:
- Industrial Automation: The device could be utilized in control systems for automated machinery, where its ability to manage multiple I/O lines and process logic at high speeds may enhance operational efficiency. Applications might include programmable logic controllers (PLCs) or motor control systems that require real-time monitoring and response.
- Telecommunications: It might serve in base station equipment or telecom switches, where rapid logic switching is needed to handle signal processing. The device’s high frequency and low propagation delay make it potentially suitable for signal routing and multiplexing applications.
- Consumer Electronics: XC95288XL-10FGG256C could be integrated into consumer devices such as smart home devices, where programmability allows for customization of functionality. This flexibility might enable manufacturers to rapidly adapt products to meet changing market requirements.
- Robotics and Drones: In robotics, the part could possibly be used for control systems that require fast response times. Its capacity to manage numerous inputs and outputs could allow complex sensor integration and real-time data processing in drones.
- Automotive Applications: If the appropriate automotive standards are met, this device might be utilized in automotive control systems. Its ability to handle high-frequency logic processing could make it suitable for engine control units or advanced driver-assistance systems (ADAS).
These potential applications are only conceptual and illustrative. Verification by engineering and design teams is essential to confirm compliance with industry standards and specific requirements for each application. Furthermore, similar parts in this category may offer comparable features for alternative use cases.
About AMD
Advanced Micro Devices Inc. (AMD) is a manufacturer recognized for its contributions to the semiconductor industry, specifically in regards to Programmable Logic Devices. The company develops a range of innovative components designed to meet the evolving demands of various markets, including logic devices, microprocessors, and graphics processing units.
In the realm of programmable logic, AMD’s XC95288XL-10FGG256C is one of several offerings that highlight their commitment to providing versatile and efficient solutions. The company also produces other programmable logic devices that may share similar attributes, making them suitable for various applications across multiple industries. The focus on high performance, flexibility, and compliance with environmental standards aligns with contemporary market needs.
Where to Find XC95288XL-10FGG256C by AMD
Historically, this part has been available at several distributors, including Newark, although current stock levels and pricing can fluctuate. Therefore, it is advisable to check the latest availability on findchips.com to ensure accurate purchase information.