Overview of 06R-JWPF-VSLE-D by JST Manufacturing
The 06R-JWPF-VSLE-D is a combination line connector manufactured by JST Manufacturing, specifically categorized under the subcategory of Combination Line Connectors in the broader category of Connectors. This particular part is designed as a receptacle housing assembly with a configuration consisting of six positions, spaced at 2.00 mm. The design and functionality of this connector make it suitable for applications requiring reliable electrical connections while providing a robust mechanical interlock.
In terms of its physical characteristics, the 06R-JWPF-VSLE-D has an overall body length of 0.343 inches, a body breadth of 0.374 inches, and a body depth of 0.65 inches. Its design includes an insulator material made from polybutylene terephthalate, which contributes to the part’s durability and performance under varying environmental conditions. Additionally, the connector is rated for an operating temperature range of -55 °C to 85 °C, indicating that it can function effectively in both extreme cold and heat.
This component features a crimp termination type and male contact style with a total of six contacts loaded in two rows. The part also includes waterproof options, adding an additional layer of reliability for applications that may encounter moisture exposure. Furthermore, this connector has a rated current for signal applications of 3 A, ensuring it can handle moderate power levels, suitable for diverse electronic applications. The component adheres to various relevant standards, such as UL for safety and performance.
Industry Applications for 06R-JWPF-VSLE-D
The 06R-JWPF-VSLE-D connector might find its application in several industries due to its versatile design and robust features. Below are a few potential use cases:
- Industrial Automation: This part could be utilized in control panel assemblies where multiple connections are necessary for sensors and actuators. The waterproof options might support installations in environments with high humidity or exposure to liquids.
- Transportation and Logistics: The 06R-JWPF-VSLE-D might be suitable for use in vehicle wiring harnesses or control systems where reliable connectivity is crucial. The operating temperature range ensures that it can handle the thermal variations often present in automotive applications.
- Consumer Electronics: This connector might be employed in various devices such as home appliances or portable electronics that require stable and compact connections. Its compact design and crimp termination might be advantageous in space-constrained environments.
- Telecommunications: The part could potentially be used in communication equipment for connecting interface boards and modules, benefiting from its rated current of 3 A. The multiple mating parts availability may also enhance its integration into complex systems.
- Robotics and Drones: Given its small size and robustness, the 06R-JWPF-VSLE-D might be suitable for use in robot control circuits or drone systems, where lightweight connections are essential for performance and maneuverability.
It is important to note that while these applications are suggested, further analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements. The intended use may also vary based on the operational context and specific configurations of the devices involved.
About JST Manufacturing
JST Manufacturing is known for its extensive range of connector solutions, including the 06R-JWPF-VSLE-D and other similar parts. The company specializes in producing high-quality connectors, headers, and wire housings, particularly within the subcategory of Combination Line Connectors. Their products are designed to meet various industrial and consumer demands, offering reliability and innovation.
JST Manufacturing’s commitment to quality is reflected in its adherence to industry standards, such as those set by UL. This commitment is crucial, especially in applications where safety and performance are paramount. The company provides a broad spectrum of connector types that cater to diverse applications, ensuring there are numerous options for engineers and procurement professionals seeking the right components for their projects.
Where to Find 06R-JWPF-VSLE-D by JST Manufacturing
This part has previously been available through a range of distributors, including New Advantage Corporation, Chip1Stop, Interstate Connecting Components, TME, Verical, Heilind Electronics, Future Electronics, Mouser Electronics, and DigiKey. It is recommended that potential buyers check with these distributors directly or visit findchips.com for the latest availability updates.