MS25036-150 by TE Connectivity

Overview of MS25036-150 by TE Connectivity

The MS25036-150, manufactured by TE Connectivity Ltd, represents a well-specified ring terminal designed for various electrical connections. This part has a wire gauge of 16 AWG and is suitable for wire cross-sections of approximately 1.42 mm². Constructed from a copper alloy and finished with tin, the terminal is designed to provide reliable conductivity and resistance to corrosion. It features a PIDG design, highlighting its suitability for applications where a secure, robust connection is essential. The terminal’s dimensions include a nominal length of 27.38 mm and a width of 11.91 mm.

As for the electrical specifications, the MS25036-150 is rated for a voltage of 300 V and complies with UL safety approvals, making it fit for a range of applications. The terminal type is specifically designed for female connections, suitable for various terminal block assemblies. The part is lead-free and adheres to RoHS standards, which are essential for environmentally conscious manufacturing practices. As of the current writing, the factory lead time for this part is reported to be 8 weeks.

Industry Applications for MS25036-150

The MS25036-150 ring terminal could potentially find use across various industries due to its robust design and reliable electrical specifications. Below are several possible industry applications that might utilize this part:

  • Industrial Automation: In this sector, the MS25036-150 might be used to connect control panels, sensors, or actuators within machinery. Its PIDG design ensures a secure fit, potentially reducing the chance of connection failure in critical systems.
  • Automotive: While specific automotive industry standards aren’t mentioned, this part could be found in vehicle wiring harnesses, especially in applications requiring strong, reliable crimp connections. The part’s resistance to heat and corrosion could support its function in an automotive environment.
  • Telecommunications: This terminal might serve in telecommunications equipment where secure connections are essential for signal integrity. The rated voltage of 300 V could be appropriate for certain telecom applications.
  • Aerospace and Defense: If compliance with military specifications is required, the MS25036-150 might be utilized for internal wiring in aerospace equipment. Its UL safety approval could also lend to its suitability in this high-stakes environment.
  • Consumer Electronics: In consumer devices, this terminal might be employed to connect various internal components, providing reliable electrical connections that improve device longevity.

It is important to note that these potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar components in the terminal and terminal block category could also be explored for alternative applications.

About TE Connectivity

TE Connectivity is a prominent manufacturer known for its extensive range of electronic components, particularly in the area of terminals and terminal blocks. With a reputation for delivering quality and reliable products, TE Connectivity’s offerings include various types of terminals designed to meet specific industrial needs. The MS25036-150 ring terminal is part of a broader portfolio that encompasses many configurations suitable for different applications.

TE Connectivity remains focused on innovation and compliance, providing components like the MS25036-150 that are Pb-free, RoHS compliant, and feature durability in various environments. Other similar parts might also include different terminal types that cater specifically to varying wire gauges or application environments, thus offering engineering teams multiple options for their designs.

Where to Find MS25036-150 by TE Connectivity

MS25036-150, it is advisable to research purchasing options through findchips.com. This platform provides comprehensive data on stock availability and pricing for various parts, including the MS25036-150. In addition to this part, you might find alternate options within the terminals and terminal blocks category that could meet your specific requirements.

The MS25036-150 has historically been available at distributors including TTI, Quest Components, TTI Europe, Onlinecomponents.com, and Mouser Electronics. However, it is important to verify current stock levels and pricing through findchips.com, as availability may vary.

Compare pricing for MS25036-150 and other Terminals and Terminal Blocks at findchips.com