Overview of NAC3FCA by Neutrik USA Inc.
The NAC3FCA is a mains power connector designed to meet various electrical connectivity needs in a reliable manner. This part is a female socket connector that supports a current rating of 20A at a voltage of 250VAC. It features a screw terminal termination type, allowing for secure and stable connections. The connector is part of the Powercon series, which emphasizes efficient power distribution in various applications.
This connector has three conductors and is intended for cable mounting, making it a suitable option for many setups that require fixed connections. The body of the NAC3FCA is built with glass-filled polyamide 6, providing durability and resistance to heat with an operational temperature range of -30 °C to 80 °C. One notable trait of this component is its compliance with RoHS guidelines, indicating that it adheres to regulations regarding hazardous materials in electronic parts. Furthermore, it meets certification standards such as UL and VDE, enhancing its reliability in professional applications.
As of this writing, it’s also important to note that the part is listed as obsolete in the product lifecycle, meaning it may be harder to source or find replacements. The connector utilizes a snap coupling type, which promotes ease of use during installation and ensures a solid connection once engaged.
Industry Applications for NAC3FCA
The NAC3FCA connector could potentially find use across a variety of industry applications where reliable power connections are essential. Here are some possible use cases:
- Audio and Video Systems: This connector might be utilized in professional audio equipment setups, such as amplifiers, mixing consoles, and PA systems. The ability to handle 20A at 250VAC is crucial when dealing with high-power audio signals, possibly ensuring the integrity of sound performance in live events.
- Entertainment and Gaming: The NAC3FCA could potentially be employed in gaming consoles and entertainment systems that require robust power connections. Its lockable feature may prevent accidental disconnections during operation, thus enhancing the user experience in immersive environments.
- Consumer Electronics: In the realm of consumer electronics, this connector might be integrated into high-end audio devices or appliances that require a stable power source. While other connectors may suffice for lower power applications, the NAC3FCA’s specifications support devices that demand higher current handling.
It is worth mentioning that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, while similar connectors could serve these applications, the unique attributes of NAC3FCA may make it a more suitable choice in certain scenarios.
About Neutrik USA Inc.
Neutrik USA Inc. has established a strong reputation in the market for its innovative connection technology, particularly in the realm of connectors. They specialize in the design and manufacture of high-quality connectors for audio, video, and data applications, including their offerings in Mains Power Connectors.
The NAC3FCA, alongside other products in the Powercon series, exemplifies Neutrik’s commitment to delivering reliable and durable connector solutions. Other similar parts include various configurations of the Powercon series, which are also designed to handle significant electrical loads while remaining user-friendly. Their products are built to meet various industry standards, ensuring they can be trusted in demanding environments.
Where to Find NAC3FCA by Neutrik USA Inc.
- Master Electronics
- Powell Electronics
- Quest Components
- DigiKey
Note that stock levels and pricing may differ, so it is advisable to check findchips.com for the most accurate and up-to-date information.