Overview of 11304-3S by TTM Technologies
The 11304-3S is a 90-degree hybrid coupler designed for RF applications, operating within a frequency range of 500 MHz to 1000 MHz. With a maximum insertion loss of 0.35 dB and high isolation features, this component is engineered to facilitate reliable signal distribution and power splitting with minimal signal degradation. It is particularly designed for use in environments that demand high performance and efficiency.
The component operates at a characteristic impedance of 50 Ω, making it suitable for typical RF and microwave signal applications. It also has a maximum input power rating of 50 dBm, indicating its robustness for various power levels. The 11304-3S is designed to work efficiently across a wide temperature range, operating between -55 °C and 85 °C, which broadens its application possibilities. The construction of this part is classified as a component, and it features tin (Sn) immersion as its terminal finish, which aids in soldering and reduces corrosion risks. Notably, it conforms to RoHS standards, thereby supporting environmentally conscious manufacturing practices.
Industry Applications for 11304-3S
The 11304-3S has potential applications across multiple industries. Some of the possible use cases include:
- Telecommunications: The coupler might be used in mobile base stations and communication systems to divide or combine signals with high reliability. Its low insertion loss and high isolation could support enhanced signal clarity in a cellular network.
- Aerospace and Defense: This part could potentially find application in RF equipment used in aircraft and defense systems, where strict performance standards are essential. Its operational stability across various temperatures may be beneficial in demanding conditions.
- Consumer Electronics: The coupler may be integrated into wireless devices such as routers and WiFi access points. The compact form factor and efficient RF performance could facilitate improved connectivity and data throughput.
- Industrial Automation: In automated systems where RF communications are crucial, the 11304-3S might be used for signal routing in smart sensors or control modules, enhancing the reliability of data transmission in industrial settings.
- Wireless Communications: This component could potentially be used in RF test equipment to assess signal integrity in various wireless devices. Its characteristics might provide valuable insights into system performance during testing phases.
These potential industry applications are only conceptual and illustrative; hence, they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar RF/Microwave couplers might also be considered for these applications, potentially providing various options depending on specific design needs.
About TTM Technologies
TTM Technologies is a manufacturer specializing in the production of advanced electronic components, particularly within the RF and Microwave sectors. Their offering includes a comprehensive range of RF/Microwave couplers, including the 11304-3S. TTM Technologies is known for its commitment to quality and innovation, providing components that meet rigorous industry standards.
The company produces various types of RF devices, including other couplers, amplifiers, and filters, that are designed to meet the needs of different applications in fields such as telecommunications, aerospace, defense, and consumer electronics. Their RF/Microwave couplers are developed to ensure optimal performance while maintaining integrity over a wide frequency range, which is essential for modern communication systems and other applications that require precise signal management.
Where to Find 11304-3S by TTM Technologies
It’s important to verify current stock availability and pricing on findchips.com before making purchasing decisions, as inventory levels may fluctuate and can vary between distributors.