Overview of 51863 by TE Connectivity
The 51863 part is a ring terminal designed for use in a variety of electrical and electronic applications. Specifically categorized under the subcategory of Terminals and Terminal Blocks, this component features a crimp design suitable for wire sizes that can accommodate 16 AWG to 22 AWG, with a maximum conductor area of 1.42 mm². The terminal is rated for a voltage of up to 300 V and is designed to securely connect wires to a common point, making it an integral element in many electrical systems.
Manufactured by TE Connectivity, the 51863 comprises a copper conductor with a nylon (polyamide) insulation, noted for its durability and compliance with RoHS standards. The terminal’s insulator is colored red, aiding in signal identification and organization within complex wiring systems. It is also UL approved, confirming its safety and reliability in practical applications.
As of the latest information, the factory lead time for this part is 23 weeks, which is relevant for procurement planning. The part is currently categorized as active, ensuring that it remains a viable option for engineers and purchasers looking for reliable terminal solutions.
Industry Applications for 51863
The design and specifications of the 51863 ring terminal suggest its potential use in various industry applications. Below are some examples of possible sectors where this part might be deployed, along with relevant components or end products that could benefit from its attributes:
- Consumer Electronics: The 51863 ring terminal might be utilized in circuit boards within consumer devices such as computers, televisions, or audio equipment. The substantial insulation properties of the nylon could help protect against electrical interference, enhancing product longevity and performance.
- Robotics and Drones: In applications involving robotics, this terminal may potentially be employed to connect sensors or motors securely. The terminal’s crimp feature ensures a strong and reliable connection, which is essential for the operational integrity of robotic systems and drones in varied environments.
- Smart Cities: As cities evolve into smarter landscapes with interconnected systems, the 51863 might be used in infrastructure components such as traffic lights or environmental sensors. Reliable connections help ensure that data transmission remains consistent, which is critical for real-time analytics and monitoring systems.
- Healthcare: In medical devices or diagnostic equipment, the 51863 could be important for secure wiring connections within devices that demand high reliability and safety standards. Its UL approval signifies a suitable option for healthcare applications where strict compliance is essential.
- Aerospace and Defense: If applications meet specific military specifications, the 51863 terminal might be used in aircraft or defense systems. The robust design and proven safety standards could help maintain operational continuity in critical missions.
It is crucial to note that these potential industry applications are merely conceptual and illustrative. A detailed analysis and verification by engineering and design teams would be required to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer of connectivity and sensor solutions across various sectors including automotive, industrial, and consumer electronics. Within the realm of Terminals and Terminal Blocks, TE Connectivity has developed a comprehensive portfolio designed to meet the needs of different applications—particularly those requiring secure and reliable connections.
The 51863 is part of the PIDG series, which features terminals engineered for a wide range of wire sizes and applications. This series is known for its effective crimping designs and insulation materials that cater to diverse industry needs. Similar parts from TE Connectivity share attributes related to wiring sizes and conforming to safety standards, ensuring that engineers have various options to fulfill specific design requirements.
Where to Find 51863 by TE Connectivity
Historically, the 51863 has been available from distributors such as:
- New Advantage Corporation
- Master Electronics
- Avnet Abacus
- DigiKey
It is recommended to verify the current stock status and pricing as these may fluctuate based on demand and supply chain conditions.