Overview of 215083-8 by TE Connectivity
The 215083-8 is a connector designed with specific features aimed at achieving reliable connections in various electronic applications. This component is categorized as a micro-match type plug connector, boasting eight positions arranged over two rows, with a pitch spacing of 1.27 mm. It is an IDC (Insulation Displacement Connector) plug that enables straightforward cable mounting. The connector’s gender is male, and it is constructed from phosphor bronze, which is typically favored for its electrical conductivity characteristics.
The connector has a body depth of 0.27 inches and a body length of 0.535 inches, making it compact and suitable for applications where space is at a premium. It is capable of handling a rated current of 1.5 A and operates at a maximum voltage of 100 V, illustrating its utility in low-power applications. This part is compliant with both RoHS and lead-free standards, ensuring that it meets contemporary environmental and safety regulations. The insulation resistance of the connector is notable, at 1 GΩ, which is essential for preventing unintended signals and ensuring stable performance.
TE Connectivity, the manufacturer of the 215083-8, is a known entity in the field of electronic components, particularly focusing on interconnect solutions. The factory lead time, as of the current writing, may vary, so checking with suppliers is recommended for the most accurate lead times.
Industry Applications for 215083-8
The 215083-8 connector could potentially serve in various industries due to its versatile design and specifications. Below are some examples of industry applications where this part might be suitable:
- Industrial Automation: This connector might find application in industrial automation systems where reliable connections are required for sensors and controllers. The 1.27 mm pitch could facilitate the use of ribbon cables in compact machines or robotic arms, ensuring efficient data transfer and control.
- Consumer Electronics: The small size and reliable electrical properties suggest that the 215083-8 could potentially be used in consumer electronic devices. Products such as printers, cameras, or audio equipment might utilize this connector for internal connections, offering durability in a compact form factor.
- Telecommunications: In telecommunications equipment, where high-density interconnections are often necessary, the connector might be ideal for applications requiring low-power circuit connections. The IDC type could simplify assembly processes in various devices, such as routers or modems.
- Medical Imaging: If applicable standards for medical devices are met, the 215083-8 could possibly be utilized in diagnostic machines where compact and reliable connectors are essential for proper functioning and data integrity.
- Robotics and Drones: The lightweight and compact attributes of the 215083-8 connector might make it useful in robotic applications and drones, where space and weight constraints are critical. It could be employed for sensor connections or as part of the control systems.
It is important to note that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions. They produce a wide variety of connectors and interconnect systems, including those in the Headers and Edge Type Connectors subcategory. The 215083-8 is part of their efforts to provide solutions that are not only functional but also optimized for modern electronic devices. TE Connectivity continues to innovate and expand its product line, offering various similar components that might cater to similar applications. Their focus on high-quality materials and construction provides confidence in the durability and performance of their connectors.
Where to Find 215083-8 by TE Connectivity
Historically, distributors such as Master Electronics, DigiKey, Newark, and Mouser Electronics have stocked the 215083-8. However, it is essential to visit findchips to confirm current stock levels and pricing.